Part Details for MBR2535CT by onsemi
Overview of MBR2535CT by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR2535CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR2535CT
|
Avnet Americas | Diode Schottky 35V 25A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MBR2535CT) RoHS: Not Compliant Min Qty: 563 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 64700 Partner Stock |
|
$0.5514 / $0.6582 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6490 / $0.8270 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 35 Volt, TO-220AB | 64 |
|
$1.0000 / $2.0000 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 35 Volt, TO-220AB | 35 |
|
$0.7200 / $1.2000 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 35V, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16400 |
|
$0.5512 / $0.6485 | Buy Now |
Part Details for MBR2535CT
MBR2535CT CAD Models
MBR2535CT Part Data Attributes
|
MBR2535CT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR2535CT
onsemi
35 V, 25 A Schottky Rectifier, 1000-TUBE
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.82 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR2535CT
This table gives cross-reference parts and alternative options found for MBR2535CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR2535CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2535CTG | 35 V, 25 A Schottky Rectifier, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MBR2535CT vs MBR2535CTG |
MBR2535CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | MBR2535CT vs MBR2535CT |
VS-30CTQ035-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | MBR2535CT vs VS-30CTQ035-M3 |
MBR2535CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 35V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | MBR2535CT vs MBR2535CT |