-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
35 V, 25 A Schottky Rectifier, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3623
|
Newark | Schottky Rect, 35V, 30A, To-220, Repetitive Reverse Voltage Vrrm Max:35V, Forward Current If(Av):30A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220, No. Of Pins:3Pins, Forward Voltage Vf Max:820Mv, Forward Surge Rohs Compliant: Yes |Onsemi MBR2535CTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 879 |
|
$0.7300 / $0.9460 | Buy Now |
DISTI #
MBR2535CTGOS-ND
|
DigiKey | DIODE ARR SCHOTT 35V 30A TO220 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1705 In Stock |
|
$0.6811 / $1.9700 | Buy Now |
DISTI #
MBR2535CTG
|
Avnet Americas | Diode Schottky 35V 30A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MBR2535CTG) RoHS: Compliant Min Qty: 950 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6920 / $0.7411 | Buy Now |
DISTI #
863-MBR2535CTG
|
Mouser Electronics | Schottky Diodes & Rectifiers 25A 35V RoHS: Compliant | 3085 |
|
$0.6810 / $1.8100 | Buy Now |
DISTI #
70100475
|
RS | Diode, Schottky Barrier, Vr 35V, If 30A, Pkg TO-220AB, Vf 0.65V, Tj +175degc, Cs 150A | ON Semiconductor MBR2535CTG RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4500 / $1.7100 | RFQ |
|
Future Electronics | MBR2535CT Series SwitchMode™ 25 A 35 V Schottky Rectifier - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 950 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.7050 / $0.8650 | Buy Now |
|
Future Electronics | MBR2535CT Series SwitchMode™ 25 A 35 V Schottky Rectifier - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 950 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.7050 / $0.8650 | Buy Now |
|
Onlinecomponents.com | Diode Schottky 35V 30A 3-Pin(3+Tab) TO-220AB Rail RoHS: Compliant | 0 |
|
$0.6630 / $0.8130 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V, TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$0.6433 / $0.7568 | Buy Now |
|
Ameya Holding Limited | MBR2535CT Series SwitchMode™ 25 A 35 V Schottky Rectifier - TO-220-3 | 195 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR2535CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR2535CTG
onsemi
35 V, 25 A Schottky Rectifier, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.82 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MBR2535CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR2535CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30CTQ035-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBR2535CTG vs 30CTQ035-G |
VS-30CTQ035-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | MBR2535CTG vs VS-30CTQ035-M3 |
BYV143-35 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, | YAGEO Corporation | MBR2535CTG vs BYV143-35 |
MBR2535CT | 35 V, 25 A Schottky Rectifier, 1000-TUBE | onsemi | MBR2535CTG vs MBR2535CT |
MBR2535CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB | Microchip Technology Inc | MBR2535CTG vs MBR2535CT |
PBYR2535CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, | YAGEO Corporation | MBR2535CTG vs PBYR2535CT |
MBR2535CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MBR2535CTG vs MBR2535CT |
MBR2535CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, | Microsemi Corporation | MBR2535CTG vs MBR2535CT |
MBR2535CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-220AB, | General Instrument Corp | MBR2535CTG vs MBR2535CT |
VS-30CTQ035HN3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | MBR2535CTG vs VS-30CTQ035HN3 |