MBR20H200CTG
Taiwan Semiconductor
Description: Rectifier Diode,

Overview of MBR20H200CTG by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

CAD Models for MBR20H200CTG by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBR20H200CTG by Taiwan Semiconductor

MBR20H200CTG
Taiwan Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.97 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
5 µA
Reverse Test Voltage
200 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. MBR20H200CTG
    Taiwan Semiconductor
    Rectifier Diode,
    VS

Alternate Parts for MBR20H200CTG

This table gives cross-reference parts and alternative options found for MBR20H200CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR20H200CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR20200CTG Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR20H200CTG vs MBR20200CTG
MBR20200CTHR Rectifier Diode Digitron Semiconductors MBR20H200CTG vs MBR20200CTHR
MBR20200CTD0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR20H200CTG vs MBR20200CTD0G
MBR20200CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Micro Commercial Components MBR20H200CTG vs MBR20200CT
MBR20H200CTD0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR20H200CTG vs MBR20H200CTD0
MBR20H200CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 Taiwan Semiconductor MBR20H200CTG vs MBR20H200CT
SB20200CT_T0_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR20H200CTG vs SB20200CT_T0_10001
MBR20200FCT_T0_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN PanJit Semiconductor MBR20H200CTG vs MBR20200FCT_T0_10001
MBR20200CTH-BP Rectifier Diode, Micro Commercial Components MBR20H200CTG vs MBR20200CTH-BP
MBR20200CT-YC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR20H200CTG vs MBR20200CT-YC0
Part Number Description Manufacturer Compare
MBR20200CT_T0_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR20H200CTG vs MBR20200CT_T0_10001
MBR20200CTC00TUC Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, Fagor Electrónica MBR20H200CTG vs MBR20200CTC00TUC
MBR20200CT_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR20H200CTG vs MBR20200CT_T0_00001
MBR20200CG-TA3-T Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN Unisonic Technologies Co Ltd MBR20H200CTG vs MBR20200CG-TA3-T
MBR20200CTP 10A, 200V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, CASE 221A-09, 4 PIN onsemi MBR20H200CTG vs MBR20200CTP
SB2020CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 20V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN Won-Top Electronics Co Ltd MBR20H200CTG vs SB2020CT
MBR20200CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor MBR20H200CTG vs MBR20200CT
MBR20H200FCT_T0_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN PanJit Semiconductor MBR20H200CTG vs MBR20H200FCT_T0_10001
MBR20200CT-BP Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Micro Commercial Components MBR20H200CTG vs MBR20200CT-BP
MBR20200CT-YC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR20H200CTG vs MBR20200CT-YC0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR20H200CTG by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR20H200CTG by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of MBR20H200CTG would you like to use for your alert(s)?
  • Please alert me when MBR20H200CTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR20H200CTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR20H200CTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR20H200CTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR20H200CTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR20H200CTG by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: