MBR20H200CTG vs MBR20200CT feature comparison

MBR20H200CTG Taiwan Semiconductor

Buy Now Datasheet

MBR20200CT Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW POWER LOSS LOW LEAKAGE CURRENT
Application EFFICIENCY POWER
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.97 V 0.95 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 10 A 20 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 5 µA 10 µA
Reverse Test Voltage 200 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 10
Rohs Code No
Part Package Code TO-220AB
Package Description PLASTIC PACKAGE-3
Pin Count 3
HTS Code 8541.10.00.80
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare MBR20H200CTG with alternatives

Compare MBR20200CT with alternatives