MBR2045CT-BP-HF
Micro Commercial Components
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB,

Overview of MBR2045CT-BP-HF by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MBR2045CT-BP-HF by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBR2045CT-BP-HF by Micro Commercial Components

MBR2045CT-BP-HF
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
R-PSFM-T3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.84 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
45 V
Reverse Current-Max
100 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. MBR2045CT-BP-HF
    Micro Commercial Components
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB,
    VS

Alternate Parts for MBR2045CT-BP-HF

This table gives cross-reference parts and alternative options found for MBR2045CT-BP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR2045CT-BP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBRL2045CT-BP Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, Micro Commercial Components MBR2045CT-BP-HF vs MBRL2045CT-BP
MBR2045CTD0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR2045CT-BP-HF vs MBR2045CTD0
PBYR2045CT 10A, 45V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC PACKAGE-3 NXP Semiconductors MBR2045CT-BP-HF vs PBYR2045CT
MBR2045CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, Galaxy Semi-Conductor Co Ltd MBR2045CT-BP-HF vs MBR2045CT
SR2045CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN Goodwork Semiconductor Co Ltd MBR2045CT-BP-HF vs SR2045CT
MBR2045CTP Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MBR2045CT-BP-HF vs MBR2045CTP
SR2045CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN Uniohm Corp MBR2045CT-BP-HF vs SR2045CT
MBR20H45CTHE3/45 DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBR2045CT-BP-HF vs MBR20H45CTHE3/45
MBR2045CTHE3/45 DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBR2045CT-BP-HF vs MBR2045CTHE3/45
MBR2045CT-E3/45 DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBR2045CT-BP-HF vs MBR2045CT-E3/45
Part Number Description Manufacturer Compare
MBR2045CTC00TUC Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, Fagor Electrónica MBR2045CT-BP-HF vs MBR2045CTC00TUC
MBR2045PTC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN Taiwan Semiconductor MBR2045CT-BP-HF vs MBR2045PTC0G
MBR2045CT-YC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR2045CT-BP-HF vs MBR2045CT-YC0
MBR2045C-TA3-T Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN Unisonic Technologies Co Ltd MBR2045CT-BP-HF vs MBR2045C-TA3-T
MBR2045CT-BP Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components MBR2045CT-BP-HF vs MBR2045CT-BP
MBR2045CTHC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR2045CT-BP-HF vs MBR2045CTHC0
MBR20H45CT-E3/45 DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBR2045CT-BP-HF vs MBR20H45CT-E3/45
MBR2045PTC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN Taiwan Semiconductor MBR2045CT-BP-HF vs MBR2045PTC0
MBRL2045CT-BP Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, Micro Commercial Components MBR2045CT-BP-HF vs MBRL2045CT-BP
MBR2045CTW Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, Diodes Incorporated MBR2045CT-BP-HF vs MBR2045CTW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR2045CT-BP-HF by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR2045CT-BP-HF by Micro Commercial Components

Select Manufacturer
Which Manufacturer of MBR2045CT-BP-HF would you like to use for your alert(s)?
  • Please alert me when MBR2045CT-BP-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR2045CT-BP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR2045CT-BP-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR2045CT-BP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR2045CT-BP-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR2045CT-BP-HF by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: