-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10A, 45V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBYR2045CT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBYR2045CT
NXP Semiconductors
10A, 45V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NXP | |
Additional Feature | FAST SWITCHING | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for PBYR2045CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBYR2045CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR2045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, | Daco Semiconductor Co Ltd | PBYR2045CT vs SR2045CT |
933982400127 | 10A, 45V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | PBYR2045CT vs 933982400127 |
MBR2045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Vishay Intertechnologies | PBYR2045CT vs MBR2045CT |
MBR2045CTHR | Rectifier Diode | Digitron Semiconductors | PBYR2045CT vs MBR2045CTHR |
MBR2045CTD0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | PBYR2045CT vs MBR2045CTD0G |
MBR2045CT-BP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, | Micro Commercial Components | PBYR2045CT vs MBR2045CT-BP-HF |
MBR2045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | PBYR2045CT vs MBR2045CT |
MBR2045CT-E3/4W | Rectifier Diode, | Vishay Intertechnologies | PBYR2045CT vs MBR2045CT-E3/4W |
MBR2045CT-YC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | PBYR2045CT vs MBR2045CT-YC0 |
VSK2045 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220, 3 PIN | Microsemi Corporation | PBYR2045CT vs VSK2045 |