Part Details for MBR1H150_B0_10001 by PanJit Semiconductor
Overview of MBR1H150_B0_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Part Details for MBR1H150_B0_10001
MBR1H150_B0_10001 CAD Models
MBR1H150_B0_10001 Part Data Attributes
|
MBR1H150_B0_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR1H150_B0_10001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBR1H150_B0_10001
This table gives cross-reference parts and alternative options found for MBR1H150_B0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1H150_B0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB1150 | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Won-Top Electronics Co Ltd | MBR1H150_B0_10001 vs SB1150 |
SR115X0G | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Taiwan Semiconductor | MBR1H150_B0_10001 vs SR115X0G |
MBR1150_R2_00001 | 1A, 150V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | MBR1H150_B0_10001 vs MBR1150_R2_00001 |
MBR1H150_AY_10001 | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | PanJit Semiconductor | MBR1H150_B0_10001 vs MBR1H150_AY_10001 |
SR1150-AP | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MBR1H150_B0_10001 vs SR1150-AP |
MBR1150_AY_10001 | 1A, 150V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | MBR1H150_B0_10001 vs MBR1150_AY_10001 |
SR1150 | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | MBR1H150_B0_10001 vs SR1150 |
MBR1150_R2_10001 | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | PanJit Semiconductor | MBR1H150_B0_10001 vs MBR1150_R2_10001 |
MBR1150_B0_00001 | 1A, 150V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | MBR1H150_B0_10001 vs MBR1150_B0_00001 |
SR1150-H | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | MBR1H150_B0_10001 vs SR1150-H |