Diodes
MBR1660/45
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2

Overview of MBR1660/45 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MBR1660/45 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBR1660/45 by Vishay Semiconductors

MBR1660/45
Vishay Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
TO-220AC
Package Description
PLASTIC PACKAGE-2
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
LOW POWER LOSS, FREE WHEELING DIODE
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.65 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
16 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. MBR1660/45
    Vishay Semiconductors
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2
    VS

Alternate Parts for MBR1660/45

This table gives cross-reference parts and alternative options found for MBR1660/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1660/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR1660 Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, Silicon, TO-220AC, PLASTIC PACKAGE-2 Sensitron Semiconductors MBR1660/45 vs MBR1660
MBR1660-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, Silicon, TO-220AC, PLASTIC PACKAGE-2 Sensitron Semiconductors MBR1660/45 vs MBR1660-G
MBR1660 Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN Fairchild Semiconductor Corporation MBR1660/45 vs MBR1660
Part Number Description Manufacturer Compare
PBYR10-60 DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AC, Rectifier Diode NXP Semiconductors MBR1660/45 vs PBYR10-60
MBR1090 10A, 90V, SILICON, RECTIFIER DIODE, TO-220AC Motorola Mobility LLC MBR1660/45 vs MBR1090
8TQ080 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 Sensitron Semiconductors MBR1660/45 vs 8TQ080
MBR1060 10A, 60V, SILICON, RECTIFIER DIODE, TO-220AC Motorola Mobility LLC MBR1660/45 vs MBR1060
MBR760 Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 60V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 Vishay Semiconductors MBR1660/45 vs MBR760
MBR1660-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, Silicon, TO-220AC, PLASTIC PACKAGE-2 Sensitron Semiconductors MBR1660/45 vs MBR1660-G
MBR1060 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 Sensitron Semiconductors MBR1660/45 vs MBR1060
MBR1080 10A, 80V, SILICON, RECTIFIER DIODE, TO-220AC Motorola Mobility LLC MBR1660/45 vs MBR1080
MBR10100 10A, 100V, SILICON, RECTIFIER DIODE, TO-220AC Motorola Mobility LLC MBR1660/45 vs MBR10100
8TQ080PBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 International Rectifier MBR1660/45 vs 8TQ080PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR1660/45 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR1660/45 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of MBR1660/45 would you like to use for your alert(s)?
  • Please alert me when MBR1660/45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR1660/45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR1660/45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR1660/45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR1660/45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR1660/45 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: