Diodes
8TQ080PBF
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2

Overview of 8TQ080PBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 8TQ080PBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8TQ080PBF by International Rectifier

8TQ080PBF
International Rectifier
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-220AC
Package Description
R-PSFM-T2
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.58 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
Non-rep Pk Forward Current-Max
850 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
80 V
Reverse Current-Max
7000 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 8TQ080PBF
    International Rectifier
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2
    VS

Alternate Parts for 8TQ080PBF

This table gives cross-reference parts and alternative options found for 8TQ080PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8TQ080PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8TQ100-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, Silicon, TO-220AC, PLASTIC PACKAGE-2 Sensitron Semiconductors 8TQ080PBF vs 8TQ100-G
Part Number Description Manufacturer Compare
MBR1090 10A, 90V, SILICON, RECTIFIER DIODE, TO-220AC Motorola Mobility LLC 8TQ080PBF vs MBR1090
MBR1080 10A, 80V, SILICON, RECTIFIER DIODE, TO-220AC Motorola Mobility LLC 8TQ080PBF vs MBR1080
MBR760 Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 60V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 Vishay Semiconductors 8TQ080PBF vs MBR760
MBR1660-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, Silicon, TO-220AC, PLASTIC PACKAGE-2 Sensitron Semiconductors 8TQ080PBF vs MBR1660-G
8TQ060 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 60V V(RRM), Silicon, TO-220AC, J9, 2 PIN International Rectifier 8TQ080PBF vs 8TQ060
8TQ100-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, Silicon, TO-220AC, PLASTIC PACKAGE-2 Sensitron Semiconductors 8TQ080PBF vs 8TQ100-G
MBR1060 10A, 60V, SILICON, RECTIFIER DIODE, TO-220AC Motorola Mobility LLC 8TQ080PBF vs MBR1060
8TQ080 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 International Rectifier 8TQ080PBF vs 8TQ080
MBR760-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, GREEN, PLASTIC PACKAGE-2 Sensitron Semiconductors 8TQ080PBF vs MBR760-G
MBR1660/45 Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 Vishay Semiconductors 8TQ080PBF vs MBR1660/45

Related Parts for 8TQ080PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8TQ080PBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8TQ080PBF by International Rectifier

  • Please alert me when 8TQ080PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 8TQ080PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8TQ080PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 8TQ080PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8TQ080PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8TQ080PBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: