MBR16150CT_T0_00001
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB,

Overview of MBR16150CT_T0_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MBR16150CT_T0_00001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-MBR16150CTT00000
Mouser Electronics Schottky Diodes & Rectifiers 150V,Schottky,TO-220AB,16A RoHS: Compliant 0
  • 58,000 $0.2940
$0.2940 Order Now
NAC 150V,Schottky,TO-220AB,16A RoHS: Compliant Min Qty: 58000 Package Multiple: 50 0
RFQ
DISTI # MBR16150CT_T0_00001
Avnet Silica Diode Schottky 150V 16A 3-Pin TO-220AB Tube (Alt: MBR16150CT_T0_00001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for MBR16150CT_T0_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBR16150CT_T0_00001 by PanJit Semiconductor

MBR16150CT_T0_00001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
PANJIT
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.9 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
150 V
Reverse Current-Max
50 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. MBR16150CT_T0_00001
    PanJit Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB,
    VS

Alternate Parts for MBR16150CT_T0_00001

This table gives cross-reference parts and alternative options found for MBR16150CT_T0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR16150CT_T0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR16150FCT_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN PanJit Semiconductor MBR16150CT_T0_00001 vs MBR16150FCT_T0_00001
SB16150FCT Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Formosa Microsemi Co Ltd MBR16150CT_T0_00001 vs SB16150FCT
MBRF8150CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN Taiwan Semiconductor MBR16150CT_T0_00001 vs MBRF8150CT
SB16150FCT-H Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Formosa Microsemi Co Ltd MBR16150CT_T0_00001 vs SB16150FCT-H
SB16150CT-H Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, Formosa Microsemi Co Ltd MBR16150CT_T0_00001 vs SB16150CT-H
MBR16150CT_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR16150CT_T0_00001 vs MBR16150CT_00001
MBR16150FCT-H Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Formosa Microsemi Co Ltd MBR16150CT_T0_00001 vs MBR16150FCT-H
SB16150CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, Formosa Microsemi Co Ltd MBR16150CT_T0_00001 vs SB16150CT
MBRF16150CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN HY Electronic Corp MBR16150CT_T0_00001 vs MBRF16150CT
MBRF16150CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Rugao Dachang Electronics Co Ltd MBR16150CT_T0_00001 vs MBRF16150CT
Part Number Description Manufacturer Compare
MBR16150CT_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR16150CT_T0_00001 vs MBR16150CT_00001
MBR16150FCT-H Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Formosa Microsemi Co Ltd MBR16150CT_T0_00001 vs MBR16150FCT-H
MBR16150CT_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR16150CT_T0_00001 vs MBR16150CT_10001
MBRF16150CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN HY Electronic Corp MBR16150CT_T0_00001 vs MBRF16150CT
MBRF8150CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN Taiwan Semiconductor MBR16150CT_T0_00001 vs MBRF8150CT
MBR16150FCT_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN PanJit Semiconductor MBR16150CT_T0_00001 vs MBR16150FCT_T0_00001
SB16150CT-H Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, Formosa Microsemi Co Ltd MBR16150CT_T0_00001 vs SB16150CT-H
MBR16150CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 HY Electronic Corp MBR16150CT_T0_00001 vs MBR16150CT
MBR16150CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, Rugao Dachang Electronics Co Ltd MBR16150CT_T0_00001 vs MBR16150CT
MBRF16150CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Rugao Dachang Electronics Co Ltd MBR16150CT_T0_00001 vs MBRF16150CT

Related Parts for MBR16150CT_T0_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR16150CT_T0_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR16150CT_T0_00001 by PanJit Semiconductor

  • Please alert me when MBR16150CT_T0_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBR16150CT_T0_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR16150CT_T0_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBR16150CT_T0_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR16150CT_T0_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR16150CT_T0_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: