There are no models available for this part yet.
Overview of MBR16150CT_10001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MBR16150CT_10001 by PanJit Semiconductor
Part Data Attributes for MBR16150CT_10001 by PanJit Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PAN JIT INTERNATIONAL INC
|
Package Description
|
R-PSFM-T3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.9 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
150 V
|
Reverse Current-Max
|
50 µA
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for MBR16150CT_10001
This table gives cross-reference parts and alternative options found for MBR16150CT_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR16150CT_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR16150CT_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | MBR16150CT_10001 vs MBR16150CT_T0_00001 |
MBR16150FCT_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | PanJit Semiconductor | MBR16150CT_10001 vs MBR16150FCT_T0_00001 |
SB16150FCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Formosa Microsemi Co Ltd | MBR16150CT_10001 vs SB16150FCT |
MBRF8150CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBR16150CT_10001 vs MBRF8150CT |
SB16150FCT-H | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Formosa Microsemi Co Ltd | MBR16150CT_10001 vs SB16150FCT-H |
SB16150CT-H | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, | Formosa Microsemi Co Ltd | MBR16150CT_10001 vs SB16150CT-H |
MBR16150CT_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | MBR16150CT_10001 vs MBR16150CT_00001 |
MBR16150FCT-H | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Formosa Microsemi Co Ltd | MBR16150CT_10001 vs MBR16150FCT-H |
SB16150CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, | Formosa Microsemi Co Ltd | MBR16150CT_10001 vs SB16150CT |
MBRF16150CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | HY Electronic Corp | MBR16150CT_10001 vs MBRF16150CT |