Part Details for MBR1535CTG by onsemi
Overview of MBR1535CTG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for MBR1535CTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0602
|
Newark | Schottky Rectifier, Common Cathode, 15A To-220, Repetitive Peak Reverse Voltage:35V, Average Forward Current:15A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220, No. Of Pins:3Pins, Forward Voltage Max:840Mv Rohs Compliant: Yes |Onsemi MBR1535CTG Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MBR1535CTG
|
Avnet Americas | Diode Schottky 35V 15A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MBR1535CTG) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2220 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
|
Bristol Electronics | 945 |
|
RFQ | ||
|
Quest Components | 27 |
|
$1.5000 / $2.5000 | Buy Now | |
|
Quest Components | 756 |
|
$0.9900 / $2.4000 | Buy Now | |
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V, TO-220AB RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 26446 |
|
$0.5298 / $0.6233 | Buy Now |
DISTI #
MBR1535CTG
|
Avnet Americas | Diode Schottky 35V 15A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MBR1535CTG) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2220 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
|
Chip1Cloud | DIODE ARRAY SCHOTTKY 35V TO220AB | 18800 |
|
RFQ | |
DISTI #
4190193
|
Farnell | DIODE, SCHOTTKY, 15A, 35V, TO-220 RoHS: Compliant Min Qty: 600 Lead time: 3 Weeks, 1 Days Container: Each | 26646 |
|
$0.5906 | Buy Now |
|
Flip Electronics | Stock, ship today | 2220 |
|
$0.3000 | RFQ |
Part Details for MBR1535CTG
MBR1535CTG CAD Models
MBR1535CTG Part Data Attributes:
|
MBR1535CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR1535CTG
onsemi
Schottky Power Rectifier, Switch-mode, 15 A, 35 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MBR1535CTG
This table gives cross-reference parts and alternative options found for MBR1535CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1535CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MBR1535CT-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | MBR1535CTG vs VS-MBR1535CT-N3 |
MBR1535CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBR1535CTG vs MBR1535CT |
VS-MBR1535CT-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | MBR1535CTG vs VS-MBR1535CT-M3 |
MBR1535CTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR1535CTG vs MBR1535CTHC0 |
MBR1535CT-PBF | Rectifier Diode | Digitron Semiconductors | MBR1535CTG vs MBR1535CT-PBF |
MBR1535CTC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR1535CTG vs MBR1535CTC0 |
MBR15H35CTHE3/45 | DIODE 7.5 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBR1535CTG vs MBR15H35CTHE3/45 |
MBRF15H35CT-E3/45 | DIODE 7.5 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | MBR1535CTG vs MBRF15H35CT-E3/45 |
MBR1535CT | Rectifier Diode, | Taitron Components Inc | MBR1535CTG vs MBR1535CT |
MBR1535CT-BP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V V(RRM), Silicon, TO-220AB, | Micro Commercial Components | MBR1535CTG vs MBR1535CT-BP-HF |