Part Details for MBR1535CT-BP-HF by Micro Commercial Components
Overview of MBR1535CT-BP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBR1535CT-BP-HF
MBR1535CT-BP-HF CAD Models
MBR1535CT-BP-HF Part Data Attributes:
|
MBR1535CT-BP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MBR1535CT-BP-HF
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR1535CT-BP-HF
This table gives cross-reference parts and alternative options found for MBR1535CT-BP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1535CT-BP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MBR1535CT-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | MBR1535CT-BP-HF vs VS-MBR1535CT-N3 |
MBR1535CTG | Schottky Power Rectifier, Switch-mode, 15 A, 35 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MBR1535CT-BP-HF vs MBR1535CTG |
MBR1535CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBR1535CT-BP-HF vs MBR1535CT |
VS-MBR1535CT-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | MBR1535CT-BP-HF vs VS-MBR1535CT-M3 |
MBR1535CTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR1535CT-BP-HF vs MBR1535CTHC0 |
MBR1535CT-PBF | Rectifier Diode | Digitron Semiconductors | MBR1535CT-BP-HF vs MBR1535CT-PBF |
MBR1535CTC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR1535CT-BP-HF vs MBR1535CTC0 |
MBR15H35CTHE3/45 | DIODE 7.5 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBR1535CT-BP-HF vs MBR15H35CTHE3/45 |
MBRF15H35CT-E3/45 | DIODE 7.5 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | MBR1535CT-BP-HF vs MBRF15H35CT-E3/45 |
MBR1535CT | Rectifier Diode, | Taitron Components Inc | MBR1535CT-BP-HF vs MBR1535CT |