-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 100 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9996
|
Newark | Schottky Rectifier, 1A, 100V, Do-41, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-41, No. Of Pins:2Pins, Forward Voltage Max:790Mv, Forward Surge Current:50A Rohs Compliant: Yes |Onsemi MBR1100RLG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4996 |
|
$0.1790 / $0.5000 | Buy Now |
DISTI #
31Y2488
|
Newark | Rectifier Diode, Single, 100 V, 1 A, 790 Mv, 50 A, 175 C Rohs Compliant: Yes |Onsemi MBR1100RLG Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1400 / $0.1530 | Buy Now |
DISTI #
38K4498
|
Newark | Rectifier Diode, Single, 100 V, 1 A, Do-41, 2, 790 Mv Rohs Compliant: Yes |Onsemi MBR1100RLG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 / $0.5170 | Buy Now |
DISTI #
MBR1100RLGOSCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A AXIAL Min Qty: 1 Lead time: 46 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
21993 In Stock |
|
$0.1351 / $0.4800 | Buy Now |
DISTI #
MBR1100RLG
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: MBR1100RLG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 46 Weeks, 0 Days Container: Reel | 0 |
|
$0.1449 / $0.1621 | Buy Now |
DISTI #
863-MBR1100RLG
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 100V RoHS: Compliant | 24746 |
|
$0.1350 / $0.4700 | Buy Now |
DISTI #
V72:2272_07284532
|
Arrow Electronics | Rectifier Diode Schottky 100V 1A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks Date Code: 2416 Container: Cut Strips | Americas - 4978 |
|
$0.1386 / $0.4564 | Buy Now |
|
Future Electronics | MBR1100RLG Series 100 V 1 A Axial Lead Schottky Barrier Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 46 Weeks Container: Reel | 0Reel |
|
$0.1350 / $0.1410 | Buy Now |
|
Future Electronics | MBR1100RLG Series 100 V 1 A Axial Lead Schottky Barrier Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 46 Weeks Container: Reel | 0Reel |
|
$0.1350 / $0.1410 | Buy Now |
DISTI #
80562313
|
Verical | Rectifier Diode Schottky 100V 1A 2-Pin DO-41 T/R Min Qty: 43 Package Multiple: 1 Date Code: 2416 | Americas - 4978 |
|
$0.1386 / $0.3558 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR1100RLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR1100RLG
onsemi
1.0 A, 100 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for MBR1100RLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1100RLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1100 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | MBR1100RLG vs MBR1100 |
MBR1100TR | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | MBR1100RLG vs MBR1100TR |
SB1H100-E3/73 | DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, DO-204AL, ROHS COMPLIANT, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | MBR1100RLG vs SB1H100-E3/73 |
SB1H100-E3/54 | DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, DO-204AL, ROHS COMPLIANT, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | MBR1100RLG vs SB1H100-E3/54 |
MBR1100RL | 1.0 A, 100 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | MBR1100RLG vs MBR1100RL |
SB1H100HE3/54 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, DO-41, 2 PIN | Vishay Semiconductors | MBR1100RLG vs SB1H100HE3/54 |
SB1H100-E3/54 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, DO-41, 2 PIN | Vishay Intertechnologies | MBR1100RLG vs SB1H100-E3/54 |
MBR1100 | 1.0 A, 100 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG | onsemi | MBR1100RLG vs MBR1100 |
MBR1100G | 1.0 A, 100 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG | onsemi | MBR1100RLG vs MBR1100G |