-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 100 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9995
|
Newark | Schottky Rectifier, 1A, 100V, Do-41, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-41, No. Of Pins:2Pins, Forward Voltage Max:790Mv, Forward Surge Current:50A Rohs Compliant: Yes |Onsemi MBR1100G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 695 |
|
$0.1390 / $0.4470 | Buy Now |
DISTI #
82Y6925
|
Newark | Schottky Rect, 1A, 100V, Do-41, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-41 (Do-204Al), No. Of Pins:2Pins, Forward Voltage Vf Max:790Mv, Forward Surge Rohs Compliant: Yes |Onsemi MBR1100G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1540 / $0.4620 | Buy Now |
DISTI #
MBR1100GOS-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A AXIAL Min Qty: 1 Lead time: 46 Weeks Container: Bulk |
1434 In Stock |
|
$0.1182 / $0.4200 | Buy Now |
DISTI #
MBR1100G
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin DO-41 Bag - Bulk (Alt: MBR1100G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1268 / $0.1419 | Buy Now |
DISTI #
863-MBR1100G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 100V RoHS: Compliant | 12813 |
|
$0.1180 / $0.2400 | Buy Now |
DISTI #
V36:1790_07300435
|
Arrow Electronics | Diode Schottky 100V 1A 2-Pin DO-41 Bag Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks Date Code: 2415 | Americas - 655 |
|
$0.1180 / $0.2300 | Buy Now |
|
Future Electronics | MBR Series 1 A 100 V Axial Lead Schottky Barrier Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks Container: Bag | 5666Bag |
|
$0.1220 / $0.1430 | Buy Now |
|
Future Electronics | MBR Series 1 A 100 V Axial Lead Schottky Barrier Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Lead time: 46 Weeks Container: Bag | 0Bag |
|
$0.1220 / $0.1430 | Buy Now |
DISTI #
80322078
|
Verical | Diode Schottky 100V 1A 2-Pin DO-41 Bag Min Qty: 52 Package Multiple: 1 Date Code: 2415 | Americas - 655 |
|
$0.1180 / $0.1379 | Buy Now |
|
Bristol Electronics | 889 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR1100G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR1100G
onsemi
1.0 A, 100 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 67 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for MBR1100G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1100G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1100 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | MBR1100G vs MBR1100 |
MBR1100TR | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | MBR1100G vs MBR1100TR |
SB1H100-E3/73 | DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, DO-204AL, ROHS COMPLIANT, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | MBR1100G vs SB1H100-E3/73 |
MBR1100RLG | 1.0 A, 100 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | MBR1100G vs MBR1100RLG |
SB1H100-E3/54 | DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, DO-204AL, ROHS COMPLIANT, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | MBR1100G vs SB1H100-E3/54 |
MBR1100RL | 1.0 A, 100 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | MBR1100G vs MBR1100RL |
SB1H100HE3/54 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, DO-41, 2 PIN | Vishay Semiconductors | MBR1100G vs SB1H100HE3/54 |
SB1H100-E3/54 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, DO-41, 2 PIN | Vishay Intertechnologies | MBR1100G vs SB1H100-E3/54 |
MBR1100 | 1.0 A, 100 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG | onsemi | MBR1100G vs MBR1100 |