Part Details for MBR1045CT by Digitron Semiconductors
Overview of MBR1045CT by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBR1045CT
MBR1045CT CAD Models
MBR1045CT Part Data Attributes
|
MBR1045CT
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MBR1045CT
Digitron Semiconductors
Rectifier, Schottky; Max Peak Repetitive Reverse Voltage: 10; Max TMS Bridge Input Voltage: 45; Max DC Reverse Voltage: 100; Package: TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR1045CT
This table gives cross-reference parts and alternative options found for MBR1045CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1045CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1045CT-BP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB, | Micro Commercial Components | MBR1045CT vs MBR1045CT-BP-HF |
MBR1045CT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MBR1045CT vs MBR1045CT-BP |
S10C45CE | 5A, 45V, SILICON, RECTIFIER DIODE, TO-220AB, | Mospec Semiconductor Corp | MBR1045CT vs S10C45CE |
MBR1045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Jiangsu Changjiang Electronics Technology Co Ltd | MBR1045CT vs MBR1045CT |
MBR1045CT | Schottky Barrier Rectifier; Configuration: Dual,Common Cathode; VRRM Max (V): 45V; IAV Max (A): 10A; VFM Max (V): 0.7V; @ IF (A): 10A; IFSM Max (A): 125A; IR Max (uA): 100uA; @VR (V): 45V; Package: TO-220AB | Galaxy Microelectronics | MBR1045CT vs MBR1045CT |
MBR1045CTHR | Rectifier Diode | Digitron Semiconductors | MBR1045CT vs MBR1045CTHR |
MBR1045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB, | Galaxy Semi-Conductor Co Ltd | MBR1045CT vs MBR1045CT |