Part Details for S10C45CE by Mospec Semiconductor Corp
Overview of S10C45CE by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S10C45CE
S10C45CE CAD Models
S10C45CE Part Data Attributes
|
S10C45CE
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
S10C45CE
Mospec Semiconductor Corp
5A, 45V, SILICON, RECTIFIER DIODE, TO-220AB,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for S10C45CE
This table gives cross-reference parts and alternative options found for S10C45CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S10C45CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBR1045CT | Digitron Semiconductors | Check for Price | Rectifier, Schottky; Max Peak Repetitive Reverse Voltage: 10; Max TMS Bridge Input Voltage: 45; Max DC Reverse Voltage: 100; Package: TO-220AB | S10C45CE vs MBR1045CT |
MBR1045CT | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB, | S10C45CE vs MBR1045CT |
MBR1045CT-PBF | Digitron Semiconductors | Check for Price | Rectifier Diode | S10C45CE vs MBR1045CT-PBF |