Part Details for MBR0520PBF by International Rectifier
Overview of MBR0520PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MBR0520PBF
MBR0520PBF CAD Models
MBR0520PBF Part Data Attributes:
|
MBR0520PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
MBR0520PBF
International Rectifier
Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, SOD-123, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-123 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.26 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 6.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MBR0520PBF
This table gives cross-reference parts and alternative options found for MBR0520PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR0520PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR0540T3 | 0.5A, 40V, SILICON, SIGNAL DIODE | Motorola Mobility LLC | MBR0520PBF vs MBR0540T3 |
MBR0520LT3 | 0.5A, 20V, SILICON, SIGNAL DIODE, PLASTIC, 425-04, 2 PIN | Motorola Mobility LLC | MBR0520PBF vs MBR0520LT3 |
MBR0530T3 | 0.5A, 30V, SILICON, SIGNAL DIODE | Motorola Mobility LLC | MBR0520PBF vs MBR0530T3 |
MBR0520LT1 | 0.5A, 20V, SILICON, SIGNAL DIODE, PLASTIC, 425-04, 2 PIN | Motorola Mobility LLC | MBR0520PBF vs MBR0520LT1 |
MBR0530 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Vishay Semiconductors | MBR0520PBF vs MBR0530 |
MBR0530 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon | International Rectifier | MBR0520PBF vs MBR0530 |
EP05Q04TRRH | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SOD-123, 2 PIN | Nihon Inter Electronics Corporation | MBR0520PBF vs EP05Q04TRRH |
MBR0520 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, SOD-123, 2 PIN | International Rectifier | MBR0520PBF vs MBR0520 |
MBR0540PBF | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon | International Rectifier | MBR0520PBF vs MBR0540PBF |
MBR0530PBF | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon | International Rectifier | MBR0520PBF vs MBR0530PBF |