Part Details for BAT165 by Siemens
Overview of BAT165 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Communication and Networking
Part Details for BAT165
BAT165 CAD Models
BAT165 Part Data Attributes:
|
BAT165
Siemens
Buy Now
Datasheet
|
Compare Parts:
BAT165
Siemens
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, MINIATURE, PLASTIC, SMD, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | MINIATURE, PLASTIC, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT165
This table gives cross-reference parts and alternative options found for BAT165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB551V-30P | DIODE 0.5 A, SILICON, SIGNAL DIODE, SOD-323, 2 PIN, Signal Diode | Micro Commercial Components | BAT165 vs RB551V-30P |
MBRX0540 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SOD-323, 2 PIN | International Rectifier | BAT165 vs MBRX0540 |
PMEG4005AEA,115 | PMEG2005AEA; PMEG3005AEA; PMEG4005AEA - Very low VF MEGA Schottky barrier rectifiers SOD 2-Pin | NXP Semiconductors | BAT165 vs PMEG4005AEA,115 |