Part Details for SD1206T020S0R5 by Kyocera AVX Components
Overview of SD1206T020S0R5 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD1206T020S0R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD1206T020S0R5
|
Avnet Abacus | (Alt: SD1206T020S0R5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SD1206T020S0R5
SD1206T020S0R5 CAD Models
SD1206T020S0R5 Part Data Attributes
|
SD1206T020S0R5
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SD1206T020S0R5
Kyocera AVX Components
Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for SD1206T020S0R5
This table gives cross-reference parts and alternative options found for SD1206T020S0R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1206T020S0R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMBR0520LFT1G | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC, MINI SMA, 2 PIN | LRC Leshan Radio Co Ltd | SD1206T020S0R5 vs LMBR0520LFT1G |
05SSL20-W | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Rectron Semiconductor | SD1206T020S0R5 vs 05SSL20-W |
PMEG2005EGWJ | PMEG2005EGW - 20 V, 0.5 A low VF MEGA Schottky barrier rectifier@en-us | Nexperia | SD1206T020S0R5 vs PMEG2005EGWJ |
SM0520FL-C | Rectifier Diode, 1 Element, 0.5A, 20V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 | Secos Corporation | SD1206T020S0R5 vs SM0520FL-C |
LMBR0520ET1G | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | SD1206T020S0R5 vs LMBR0520ET1G |
05SSL20-HF-W | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Rectron Semiconductor | SD1206T020S0R5 vs 05SSL20-HF-W |
MBRX0520L-TP | Rectifier Diode, | Micro Commercial Components | SD1206T020S0R5 vs MBRX0520L-TP |
MBR0520 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | SD1206T020S0R5 vs MBR0520 |
NSR0520 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD1206T020S0R5 vs NSR0520 |
CDBFR0520L-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SD1206T020S0R5 vs CDBFR0520L-HF |