Part Details for MBM29LV800BA-70PFTN by FUJITSU Semiconductor Limited
Overview of MBM29LV800BA-70PFTN by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29LV800BA-70PFTN
MBM29LV800BA-70PFTN CAD Models
MBM29LV800BA-70PFTN Part Data Attributes:
|
MBM29LV800BA-70PFTN
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29LV800BA-70PFTN
FUJITSU Semiconductor Limited
Flash, 512KX16, 70ns, PDSO48, PLASTIC, TSOP1-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | MINIMUM 100000 PROGRAM/ERASE CYCLES | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29LV800BA-70PFTN
This table gives cross-reference parts and alternative options found for MBM29LV800BA-70PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV800BA-70PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W800FB70N3E | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29LV800BA-70PFTN vs M29W800FB70N3E |
M29W800FB70N3T | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29LV800BA-70PFTN vs M29W800FB70N3T |
M29W800FB7AN6F | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29LV800BA-70PFTN vs M29W800FB7AN6F |
AM29LV800DB-70EC | Flash, 512KX16, 70ns, PDSO48, MO-142DD, TSOP-48 | AMD | MBM29LV800BA-70PFTN vs AM29LV800DB-70EC |
AM29LV800BB-70REK | Flash, 512KX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MBM29LV800BA-70PFTN vs AM29LV800BB-70REK |
S29AL008J70TFI043 | Flash, 512KX16, 70ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 | Spansion | MBM29LV800BA-70PFTN vs S29AL008J70TFI043 |
M29W800DXB70N6E | 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | MBM29LV800BA-70PFTN vs M29W800DXB70N6E |
M29W800FB70N3SE | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Micron Technology Inc | MBM29LV800BA-70PFTN vs M29W800FB70N3SE |
MBM29DL800BA-70PFTR-E1 | Flash, 512KX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | MBM29LV800BA-70PFTN vs MBM29DL800BA-70PFTR-E1 |
TE28F800C3BD70 | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | MBM29LV800BA-70PFTN vs TE28F800C3BD70 |