Memory
AS29LV800B-70RTC
Alliance Semiconductor Corporation
Description: Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, TSOP1-48

Overview of AS29LV800B-70RTC by Alliance Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AS29LV800B-70RTC by Alliance Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS29LV800B-70RTC by Alliance Semiconductor Corporation

AS29LV800B-70RTC
Alliance Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AS29LV800B-70RTC
    Alliance Semiconductor Corporation
    Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, TSOP1-48
    VS

Alternate Parts for AS29LV800B-70RTC

This table gives cross-reference parts and alternative options found for AS29LV800B-70RTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS29LV800B-70RTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M28W800CT70N6 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AS29LV800B-70RTC vs M28W800CT70N6
M28W800BB70N1T 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AS29LV800B-70RTC vs M28W800BB70N1T
AM29DL800BB70FF Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AS29LV800B-70RTC vs AM29DL800BB70FF
AM29LV800DB-70FD Flash, 512KX16, 70ns, PDSO48, LEAD FREE, REVERSE, MO-142DD, TSOP-48 Spansion AS29LV800B-70RTC vs AM29LV800DB-70FD
MX26LV800BTC-70G Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd AS29LV800B-70RTC vs MX26LV800BTC-70G
F49L800BA-70TIG Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, TSOP1-48 Elite Semiconductor Memory Technology Inc AS29LV800B-70RTC vs F49L800BA-70TIG
AM29LV800BB-70REE Flash, 512KX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion AS29LV800B-70RTC vs AM29LV800BB-70REE
AM29LV800DT-70FC Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AS29LV800B-70RTC vs AM29LV800DT-70FC
M28W800CB70N6 Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AS29LV800B-70RTC vs M28W800CB70N6
M28W800CT70N1 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AS29LV800B-70RTC vs M28W800CT70N1
Part Number Description Manufacturer Compare
MX29LV800ABTI-70 Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd AS29LV800B-70RTC vs MX29LV800ABTI-70
F49L800BA-70TG Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48 Elite Semiconductor Memory Technology Inc AS29LV800B-70RTC vs F49L800BA-70TG
S29AL008D70TAN020 Flash, 512KX16, 70ns, PDSO48, MO-142BDD, TSOP-48 Spansion AS29LV800B-70RTC vs S29AL008D70TAN020
M29W800DXB70N6 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AS29LV800B-70RTC vs M29W800DXB70N6
M29W800FB7AN6E Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Micron Technology Inc AS29LV800B-70RTC vs M29W800FB7AN6E
MX29LV800BBTI-70 Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd AS29LV800B-70RTC vs MX29LV800BBTI-70
S29AL008J70TFI041 Flash, 512KX16, 70ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 Spansion AS29LV800B-70RTC vs S29AL008J70TFI041
M29W800FB70N6SF Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Micron Technology Inc AS29LV800B-70RTC vs M29W800FB70N6SF
M29W800DXB70N1 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AS29LV800B-70RTC vs M29W800DXB70N1
AM29LV800BB-70RFK Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AS29LV800B-70RTC vs AM29LV800BB-70RFK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS29LV800B-70RTC by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS29LV800B-70RTC by Alliance Semiconductor Corporation

  • Please alert me when AS29LV800B-70RTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AS29LV800B-70RTC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS29LV800B-70RTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AS29LV800B-70RTC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS29LV800B-70RTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS29LV800B-70RTC by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: