Part Details for MBM29LV320TE10TN by FUJITSU Limited
Overview of MBM29LV320TE10TN by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MBM29LV320TE10TN
MBM29LV320TE10TN CAD Models
MBM29LV320TE10TN Part Data Attributes
|
MBM29LV320TE10TN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29LV320TE10TN
FUJITSU Limited
Flash, 2MX16, 100ns, PDSO48, PLASTIC, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29LV320TE10TN
This table gives cross-reference parts and alternative options found for MBM29LV320TE10TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV320TE10TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28W320BT100N6T | 2MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MBM29LV320TE10TN vs M28W320BT100N6T |
M28W320FCB10N6E | Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29LV320TE10TN vs M28W320FCB10N6E |
M28W320ECB10N1E | Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29LV320TE10TN vs M28W320ECB10N1E |
S29GL032A10TFIR40 | Flash, 2MX16, 100ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | MBM29LV320TE10TN vs S29GL032A10TFIR40 |
MBM29DL320BF10TN | 2MX16 FLASH 3V PROM, 100ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29LV320TE10TN vs MBM29DL320BF10TN |
MBM29PL32BM10TN | Flash, 2MX16, 100ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | MBM29LV320TE10TN vs MBM29PL32BM10TN |
M28W320ECB10N6T | 2MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MBM29LV320TE10TN vs M28W320ECB10N6T |
AM29LV320MB100EF | Flash, 2MX16, 100ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MBM29LV320TE10TN vs AM29LV320MB100EF |
MBM29PL32BM10TN-E1 | Flash, 2MX16, 100ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | MBM29LV320TE10TN vs MBM29PL32BM10TN-E1 |
M28W320EBB10N1 | 2MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MBM29LV320TE10TN vs M28W320EBB10N1 |