There are no models available for this part yet.
Overview of S29GL032A10TFIR40 by Spansion
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S29GL032A10TFIR40 by Spansion
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 6 |
|
RFQ |
CAD Models for S29GL032A10TFIR40 by Spansion
Part Data Attributes for S29GL032A10TFIR40 by Spansion
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SPANSION INC
|
Part Package Code
|
TSOP1
|
Package Description
|
LEAD FREE, MO-142EC, TSOP-48
|
Pin Count
|
48
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.B.1.A
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
100 ns
|
Additional Feature
|
ALSO CONFIGURABLE 4M X 8
|
Alternate Memory Width
|
8
|
Boot Block
|
BOTTOM
|
Command User Interface
|
YES
|
Common Flash Interface
|
YES
|
Data Polling
|
YES
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e3
|
Length
|
18.4 mm
|
Memory Density
|
33554432 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
16
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Sectors/Size
|
8,63
|
Number of Terminals
|
48
|
Number of Words
|
2097152 words
|
Number of Words Code
|
2000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
2MX16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP48,.8,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Page Size
|
4/8 words
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
260
|
Programming Voltage
|
3 V
|
Qualification Status
|
Not Qualified
|
Ready/Busy
|
YES
|
Seated Height-Max
|
1.2 mm
|
Sector Size
|
8K,64K
|
Standby Current-Max
|
0.000005 A
|
Supply Current-Max
|
0.06 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Toggle Bit
|
YES
|
Type
|
NOR TYPE
|
Width
|
12 mm
|
Alternate Parts for S29GL032A10TFIR40
This table gives cross-reference parts and alternative options found for S29GL032A10TFIR40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL032A10TFIR40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28W320BB100N6 | 2MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | S29GL032A10TFIR40 vs M28W320BB100N6 |
S29GL032M10TCIR40 | Flash, 2MX16, 100ns, PDSO48, LEAD FREE, TSOP-48 | Spansion | S29GL032A10TFIR40 vs S29GL032M10TCIR40 |
M28W320EBB10N1 | Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29GL032A10TFIR40 vs M28W320EBB10N1 |
S29GL032M10TAIR40 | Flash, 2MX16, 100ns, PDSO48, MO-142EC, TSOP-48 | Spansion | S29GL032A10TFIR40 vs S29GL032M10TAIR40 |
M28W320ECB10N1 | Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29GL032A10TFIR40 vs M28W320ECB10N1 |
M28W320ECT10N6T | 2MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | S29GL032A10TFIR40 vs M28W320ECT10N6T |
MBM29LV320BE10TR | Flash, 2MX16, 100ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | S29GL032A10TFIR40 vs MBM29LV320BE10TR |
M28W320ECT10N1T | 2MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | S29GL032A10TFIR40 vs M28W320ECT10N1T |
AM29LV320MT100EI | Flash, 2MX16, 100ns, PDSO48, MO-142B, TSOP-48 | AMD | S29GL032A10TFIR40 vs AM29LV320MT100EI |
S29GL032A10TAIR42 | Flash, 2MX16, 100ns, PDSO48, MO-142EC, TSOP-48 | Spansion | S29GL032A10TFIR40 vs S29GL032A10TAIR42 |