Memory
MBM29LV160B-80PBT
Description: Flash, 1MX16, 80ns, PBGA48, PLASTIC, FBGA-48

Overview of MBM29LV160B-80PBT by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MBM29LV160B-80PBT by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29LV160B-80PBT by FUJITSU Limited

MBM29LV160B-80PBT
FUJITSU Limited
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
FUJITSU LTD
Part Package Code
BGA
Package Description
TFBGA, BGA48,6X8,32
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
80 ns
Additional Feature
CONFIGURABLE AS 1M X 16
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
9 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,31
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. MBM29LV160B-80PBT
    FUJITSU Limited
    Flash, 1MX16, 80ns, PBGA48, PLASTIC, FBGA-48
    VS

Alternate Parts for MBM29LV160B-80PBT

This table gives cross-reference parts and alternative options found for MBM29LV160B-80PBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV160B-80PBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV160BB80WCE 1MX16 FLASH 3V PROM, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion MBM29LV160B-80PBT vs AM29LV160BB80WCE
AM29LV160BB80WCC 1MX16 FLASH 3V PROM, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion MBM29LV160B-80PBT vs AM29LV160BB80WCC
MBM29LV160T-80PBT Flash, 1MX16, 80ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Limited MBM29LV160B-80PBT vs MBM29LV160T-80PBT
AM29LV160BB80WCI 1MX16 FLASH 3V PROM, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion MBM29LV160B-80PBT vs AM29LV160BB80WCI
AM29LV160BT80WCC 1MX16 FLASH 3V PROM, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion MBM29LV160B-80PBT vs AM29LV160BT80WCC
AM29LV160BT80WCE 1MX16 FLASH 3V PROM, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion MBM29LV160B-80PBT vs AM29LV160BT80WCE
AM29LV160BT80WCI Flash, 2MX8, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD MBM29LV160B-80PBT vs AM29LV160BT80WCI
Part Number Description Manufacturer Compare
AM29LV160BB80WCI 1MX16 FLASH 3V PROM, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion MBM29LV160B-80PBT vs AM29LV160BB80WCI
AM29LV160BB80WCC 1MX16 FLASH 3V PROM, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion MBM29LV160B-80PBT vs AM29LV160BB80WCC
AM29LV160BT120WCI Flash, 2MX8, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD MBM29LV160B-80PBT vs AM29LV160BT120WCI
AM29LV160BT120WCI 1MX16 FLASH 3V PROM, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion MBM29LV160B-80PBT vs AM29LV160BT120WCI
AM29LV160BB90WCE Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD MBM29LV160B-80PBT vs AM29LV160BB90WCE
AM29LV160BT90WCC 1MX16 FLASH 3V PROM, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion MBM29LV160B-80PBT vs AM29LV160BT90WCC
MBM29LV160T-12PBT Flash, 1MX16, 120ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Limited MBM29LV160B-80PBT vs MBM29LV160T-12PBT
AM29LV160BB90WCC 1MX16 FLASH 3V PROM, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion MBM29LV160B-80PBT vs AM29LV160BB90WCC
AM29LV160BT80WCC 1MX16 FLASH 3V PROM, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion MBM29LV160B-80PBT vs AM29LV160BT80WCC
AM29LV160BT120WCC 1MX16 FLASH 3V PROM, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion MBM29LV160B-80PBT vs AM29LV160BT120WCC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29LV160B-80PBT by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29LV160B-80PBT by FUJITSU Limited

  • Please alert me when MBM29LV160B-80PBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBM29LV160B-80PBT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29LV160B-80PBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBM29LV160B-80PBT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29LV160B-80PBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29LV160B-80PBT by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: