Memory
AM29LV160BT120WCI
Description: 1MX16 FLASH 3V PROM, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48

Overview of AM29LV160BT120WCI by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29LV160BT120WCI by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV160BT120WCI by Spansion

AM29LV160BT120WCI
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
8 X 9 MM, 0.80 MM PITCH, FBGA-48
Pin Count
48
Reach Compliance Code
compliant
Access Time-Max
120 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
9 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
8 mm
Want to compare parts?
  1. AM29LV160BT120WCI
    Spansion
    1MX16 FLASH 3V PROM, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48
    VS

Alternate Parts for AM29LV160BT120WCI

This table gives cross-reference parts and alternative options found for AM29LV160BT120WCI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160BT120WCI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM29LV160T-12PBT Flash, 2MX8, 120ns, PBGA48, PLASTIC, FINE PITCH, BGA-48 FUJITSU Semiconductor Limited AM29LV160BT120WCI vs MBM29LV160T-12PBT
AM29LV160BB120WCE 1MX16 FLASH 3V PROM, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29LV160BT120WCI vs AM29LV160BB120WCE
MBM29LV160B-12PBT Flash, 2MX8, 120ns, PBGA48, PLASTIC, FINE PITCH, BGA-48 FUJITSU Semiconductor Limited AM29LV160BT120WCI vs MBM29LV160B-12PBT
MBM29LV160T-12PBT Flash, 1MX16, 120ns, PBGA48, PLASTIC, FBGA-48 Spansion AM29LV160BT120WCI vs MBM29LV160T-12PBT
AM29LV160BT120WCC 1MX16 FLASH 3V PROM, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29LV160BT120WCI vs AM29LV160BT120WCC
AM29LV160BB120WCI 1MX16 FLASH 3V PROM, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29LV160BT120WCI vs AM29LV160BB120WCI
AM29LV160BT120WCE 1MX16 FLASH 3V PROM, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29LV160BT120WCI vs AM29LV160BT120WCE
AM29LV160BB120WCC 1MX16 FLASH 3V PROM, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29LV160BT120WCI vs AM29LV160BB120WCC
Part Number Description Manufacturer Compare
AM29LV160BB80WCI 1MX16 FLASH 3V PROM, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29LV160BT120WCI vs AM29LV160BB80WCI
AM29LV160BB80WCC 1MX16 FLASH 3V PROM, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29LV160BT120WCI vs AM29LV160BB80WCC
AM29LV160BT120WCI Flash, 2MX8, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD AM29LV160BT120WCI vs AM29LV160BT120WCI
AM29LV160BB90WCE Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD AM29LV160BT120WCI vs AM29LV160BB90WCE
AM29LV160BT90WCC 1MX16 FLASH 3V PROM, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29LV160BT120WCI vs AM29LV160BT90WCC
MBM29LV160B-80PBT Flash, 1MX16, 80ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Limited AM29LV160BT120WCI vs MBM29LV160B-80PBT
MBM29LV160T-12PBT Flash, 1MX16, 120ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Limited AM29LV160BT120WCI vs MBM29LV160T-12PBT
AM29LV160BB90WCC 1MX16 FLASH 3V PROM, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29LV160BT120WCI vs AM29LV160BB90WCC
AM29LV160BT80WCC 1MX16 FLASH 3V PROM, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29LV160BT120WCI vs AM29LV160BT80WCC
AM29LV160BT120WCC 1MX16 FLASH 3V PROM, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29LV160BT120WCI vs AM29LV160BT120WCC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV160BT120WCI by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV160BT120WCI by Spansion

  • Please alert me when AM29LV160BT120WCI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29LV160BT120WCI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV160BT120WCI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29LV160BT120WCI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV160BT120WCI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV160BT120WCI by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: