Part Details for AM29F080B-150FCB by AMD
Overview of AM29F080B-150FCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29F080B-150FCB
AM29F080B-150FCB CAD Models
AM29F080B-150FCB Part Data Attributes
|
AM29F080B-150FCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F080B-150FCB
AMD
Flash, 1MX8, 150ns, PDSO40, REVERSE, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | SOP, TSSOP40,.8,20 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | MINIMUM 1000000 PROGRAM/ERASE CYCLES | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE |
Alternate Parts for AM29F080B-150FCB
This table gives cross-reference parts and alternative options found for AM29F080B-150FCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F080B-150FCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F080B-150EE | Flash, 1MX8, 150ns, PDSO40, MO-142CD, TSOP-40 | AMD | AM29F080B-150FCB vs AM29F080B-150EE |
AM29F080B-150ECB | Flash, 1MX8, 150ns, PDSO40, TSOP-40 | AMD | AM29F080B-150FCB vs AM29F080B-150ECB |
AM29F080B-150EEB | Flash, 1MX8, 150ns, PDSO40, TSOP-40 | AMD | AM29F080B-150FCB vs AM29F080B-150EEB |
AT49F008-15TL | Flash, 1MX8, 150ns, PDSO40, PLASTIC, TSOP-40 | Atmel Corporation | AM29F080B-150FCB vs AT49F008-15TL |
HY29F080T-15I | Flash, 1MX8, 150ns, PDSO40, TSOP-40 | SK Hynix Inc | AM29F080B-150FCB vs HY29F080T-15I |
AM29F080-150EE | Flash, 1MX8, 150ns, PDSO40, TSOP-40 | AMD | AM29F080B-150FCB vs AM29F080-150EE |
AM29F080-150EIB | Flash, 1MX8, 150ns, PDSO40, TSOP-40 | Spansion | AM29F080B-150FCB vs AM29F080-150EIB |
AM29F080-150EI | Flash, 1MX8, 150ns, PDSO40, TSOP-40 | AMD | AM29F080B-150FCB vs AM29F080-150EI |
AS29F080-150TI | Flash, 1MX8, 150ns, PDSO40, 10 X 20 MM, TSOP1-40 | Alliance Semiconductor Corporation | AM29F080B-150FCB vs AS29F080-150TI |
AM29F080-150ECB | Flash, 1MX8, 150ns, PDSO40, TSOP-40 | Spansion | AM29F080B-150FCB vs AM29F080-150ECB |