Memory
MBM29LV008BA-90PTN
Description: Flash, 1MX8, 90ns, PDSO40, PLASTIC, TSOP1-40

Overview of MBM29LV008BA-90PTN by FUJITSU Semiconductor Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MBM29LV008BA-90PTN by FUJITSU Semiconductor Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29LV008BA-90PTN by FUJITSU Semiconductor Limited

MBM29LV008BA-90PTN
FUJITSU Semiconductor Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
Part Package Code
TSOP1
Package Description
PLASTIC, TSOP1-40
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G40
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
40
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. MBM29LV008BA-90PTN
    FUJITSU Semiconductor Limited
    Flash, 1MX8, 90ns, PDSO40, PLASTIC, TSOP1-40
    VS

Alternate Parts for MBM29LV008BA-90PTN

This table gives cross-reference parts and alternative options found for MBM29LV008BA-90PTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV008BA-90PTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV008BB-90EF Flash, 1MX8, 90ns, PDSO40, LEAD FREE, MO-142BCD, TSOP-40 Spansion MBM29LV008BA-90PTN vs AM29LV008BB-90EF
M29W008DB90N1F 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 STMicroelectronics MBM29LV008BA-90PTN vs M29W008DB90N1F
MBM29LV008BA-90PTN Flash, 1MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Limited MBM29LV008BA-90PTN vs MBM29LV008BA-90PTN
AM29LV008BT-90FC Flash, 1MX8, 90ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD MBM29LV008BA-90PTN vs AM29LV008BT-90FC
AM29LV081B-90EC Flash, 1MX8, 90ns, PDSO40, MO-142CD, TSOP-40 AMD MBM29LV008BA-90PTN vs AM29LV081B-90EC
MX29LV008BBTC-90G Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-40 Macronix International Co Ltd MBM29LV008BA-90PTN vs MX29LV008BBTC-90G
M29W008EB90N6E 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40 STMicroelectronics MBM29LV008BA-90PTN vs M29W008EB90N6E
M29W008DB90N1E Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 Numonyx Memory Solutions MBM29LV008BA-90PTN vs M29W008DB90N1E
A29L008AUV-90F Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, TSOP1-40 AMIC Technology MBM29LV008BA-90PTN vs A29L008AUV-90F
AM29LV008BT-90FI Flash, 1MX8, 90ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD MBM29LV008BA-90PTN vs AM29LV008BT-90FI
Part Number Description Manufacturer Compare
A29L008AUV-90U Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, TSOP1-40 AMIC Technology MBM29LV008BA-90PTN vs A29L008AUV-90U
M29W008DB90N1T Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions MBM29LV008BA-90PTN vs M29W008DB90N1T
M29W008EB90N6F Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40 Numonyx Memory Solutions MBM29LV008BA-90PTN vs M29W008EB90N6F
M29W008B-90N1TR 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics MBM29LV008BA-90PTN vs M29W008B-90N1TR
AM29LV008BB-90EK Flash, 1MX8, 90ns, PDSO40, LEAD FREE, MO-142BCD, TSOP-40 Spansion MBM29LV008BA-90PTN vs AM29LV008BB-90EK
A29L008AUV-90UF Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, TSOP1-40 AMIC Technology MBM29LV008BA-90PTN vs A29L008AUV-90UF
TE28F008C3BA90 Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, TSOP-40 Numonyx Memory Solutions MBM29LV008BA-90PTN vs TE28F008C3BA90
M29W008EB90N6E Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40 Numonyx Memory Solutions MBM29LV008BA-90PTN vs M29W008EB90N6E
AM29LV008BB-90EE Flash, 1MX8, 90ns, PDSO40, MO-142BCD, TSOP-40 Spansion MBM29LV008BA-90PTN vs AM29LV008BB-90EE
M29W008B-90N5TR 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics MBM29LV008BA-90PTN vs M29W008B-90N5TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29LV008BA-90PTN by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29LV008BA-90PTN by FUJITSU Semiconductor Limited

Select Manufacturer
Which Manufacturer of MBM29LV008BA-90PTN would you like to use for your alert(s)?
  • Please alert me when MBM29LV008BA-90PTN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBM29LV008BA-90PTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29LV008BA-90PTN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBM29LV008BA-90PTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29LV008BA-90PTN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29LV008BA-90PTN by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: