Datasheets
A29L008AUV-90U by: AMIC Technology

Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, TSOP1-40

Part Details for A29L008AUV-90U by AMIC Technology

Overview of A29L008AUV-90U by AMIC Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for A29L008AUV-90U

A29L008AUV-90U CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A29L008AUV-90U Part Data Attributes

A29L008AUV-90U AMIC Technology
Buy Now Datasheet
Compare Parts:
A29L008AUV-90U AMIC Technology Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, TSOP1-40
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer AMIC TECHNOLOGY CORP
Part Package Code TSOP1
Package Description TSOP1, TSSOP40,.8,20
Pin Count 40
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Category CO2 Kg 12
Compliance Temperature Grade Industrial: -40C to +85C
Access Time-Max 90 ns
Additional Feature BOTTOM BOOT SECTOR
Boot Block BOTTOM
Command User Interface YES
Data Polling YES
Endurance 10000 Write/Erase Cycles
JESD-30 Code R-PDSO-G40
Length 18.4 mm
Memory Density 8388608 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Sectors/Size 1,2,1,15
Number of Terminals 40
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1MX8
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP40,.8,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Toggle Bit YES
Type NOR TYPE
Width 10 mm

Alternate Parts for A29L008AUV-90U

This table gives cross-reference parts and alternative options found for A29L008AUV-90U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29L008AUV-90U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
A29L008AUV-90F Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, TSOP1-40 AMIC Technology A29L008AUV-90U vs A29L008AUV-90F
M29W008DB90N6F Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 Numonyx Memory Solutions A29L008AUV-90U vs M29W008DB90N6F
MBM29LV008BA-90PTR Flash, 1MX8, 90ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 FUJITSU Limited A29L008AUV-90U vs MBM29LV008BA-90PTR
M29W008ET90N6E 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40 STMicroelectronics A29L008AUV-90U vs M29W008ET90N6E
AM29LV081B-90FC Flash, 1MX8, 90ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD A29L008AUV-90U vs AM29LV081B-90FC
MBM29LV008BA-90PTN-E1 Flash, 1MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 Spansion A29L008AUV-90U vs MBM29LV008BA-90PTN-E1
AM29LV008BB-90EF Flash, 1MX8, 90ns, PDSO40, LEAD FREE, MO-142BCD, TSOP-40 Spansion A29L008AUV-90U vs AM29LV008BB-90EF
AM29LV008BB-90FE Flash, 1MX8, 90ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD A29L008AUV-90U vs AM29LV008BB-90FE
M29W008EB90N1E Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40 Numonyx Memory Solutions A29L008AUV-90U vs M29W008EB90N1E
M29W008B-90N5 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics A29L008AUV-90U vs M29W008B-90N5
Part Number Description Manufacturer Compare
A29L008AUV-90UF Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, TSOP1-40 AMIC Technology A29L008AUV-90U vs A29L008AUV-90UF
M29W008B-90N1TR 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics A29L008AUV-90U vs M29W008B-90N1TR
A29L008AUV-90F Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, TSOP1-40 AMIC Technology A29L008AUV-90U vs A29L008AUV-90F
M29W008DB90N6E Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 Numonyx Memory Solutions A29L008AUV-90U vs M29W008DB90N6E
AM29LV008BB-90EF Flash, 1MX8, 90ns, PDSO40, LEAD FREE, MO-142BCD, TSOP-40 Spansion A29L008AUV-90U vs AM29LV008BB-90EF
M29W008EB90N1F Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40 Numonyx Memory Solutions A29L008AUV-90U vs M29W008EB90N1F
AM29LV008BB-90EI Flash, 1MX8, 90ns, PDSO40, MO-142BCD, TSOP-40 Spansion A29L008AUV-90U vs AM29LV008BB-90EI
TE28F008C3BA90 Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, TSOP-40 Numonyx Memory Solutions A29L008AUV-90U vs TE28F008C3BA90
MBM29LV008BA-90PTN Flash, 1MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Semiconductor Limited A29L008AUV-90U vs MBM29LV008BA-90PTN
AM29LV008BB-90EE Flash, 1MX8, 90ns, PDSO40, MO-142BCD, TSOP-40 Spansion A29L008AUV-90U vs AM29LV008BB-90EE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A29L008AUV-90U by AMIC Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A29L008AUV-90U by AMIC Technology

Select Manufacturer
Which Manufacturer of A29L008AUV-90U would you like to use for your alert(s)?
  • Please alert me when A29L008AUV-90U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A29L008AUV-90U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A29L008AUV-90U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A29L008AUV-90U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A29L008AUV-90U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A29L008AUV-90U by AMIC Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: