Part Details for MBM29LV004BC-70PTR by FUJITSU Limited
Overview of MBM29LV004BC-70PTR by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29LV004BC-70PTR
MBM29LV004BC-70PTR CAD Models
MBM29LV004BC-70PTR Part Data Attributes:
|
MBM29LV004BC-70PTR
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29LV004BC-70PTR
FUJITSU Limited
Flash, 512KX8, 70ns, PDSO40, PLASTIC, REVERSE, TSOP1-40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, REVERSE, TSOP1-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | MINIMUM 100000 PROGRAM/ERASE CYCLES | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for MBM29LV004BC-70PTR
This table gives cross-reference parts and alternative options found for MBM29LV004BC-70PTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV004BC-70PTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV004BB-70RFC | Flash, 512KX8, 70ns, PDSO40, REVERSE, TSOP-40 | AMD | MBM29LV004BC-70PTR vs AM29LV004BB-70RFC |
AM29LV004BT-70REC | Flash, 512KX8, 70ns, PDSO40, TSOP-40 | AMD | MBM29LV004BC-70PTR vs AM29LV004BT-70REC |
AM29LV004T-70RFC | Flash, 512KX8, 70ns, PDSO40, REVERSE, TSOP-40 | AMD | MBM29LV004BC-70PTR vs AM29LV004T-70RFC |
AM29LV004BB-70EF | Flash, 512KX8, 70ns, PDSO40, LEAD FREE, REVERSE, MO-142CD, TSOP-40 | AMD | MBM29LV004BC-70PTR vs AM29LV004BB-70EF |
AM29LV004B-70REC | Flash, 512KX8, 70ns, PDSO40, TSOP-40 | AMD | MBM29LV004BC-70PTR vs AM29LV004B-70REC |
MBM29LV004TC-70PTN | Flash, 512KX8, 70ns, PDSO40, PLASTIC, TSOP1-40 | FUJITSU Limited | MBM29LV004BC-70PTR vs MBM29LV004TC-70PTN |
MBM29LV004BC-70PTR | Flash, 512KX8, 70ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 | FUJITSU Semiconductor Limited | MBM29LV004BC-70PTR vs MBM29LV004BC-70PTR |
AM29LV004BB-70FI | Flash, 512KX8, 70ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | AMD | MBM29LV004BC-70PTR vs AM29LV004BB-70FI |
AM29LV004T-70RFI | Flash, 512KX8, 70ns, PDSO40, REVERSE, TSOP-40 | AMD | MBM29LV004BC-70PTR vs AM29LV004T-70RFI |
AM29LV004BB-70RFI | Flash, 512KX8, 70ns, PDSO40, REVERSE, TSOP-40 | AMD | MBM29LV004BC-70PTR vs AM29LV004BB-70RFI |