Part Details for AM29LV004BT-70REC by AMD
Overview of AM29LV004BT-70REC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV004BT-70REC
AM29LV004BT-70REC CAD Models
AM29LV004BT-70REC Part Data Attributes:
|
AM29LV004BT-70REC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV004BT-70REC
AMD
Flash, 512KX8, 70ns, PDSO40, TSOP-40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for AM29LV004BT-70REC
This table gives cross-reference parts and alternative options found for AM29LV004BT-70REC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV004BT-70REC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV004BB-70RFC | Flash, 512KX8, 70ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29LV004BT-70REC vs AM29LV004BB-70RFC |
AM29LV004T-70RFC | Flash, 512KX8, 70ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29LV004BT-70REC vs AM29LV004T-70RFC |
AM29LV004BB-70EF | Flash, 512KX8, 70ns, PDSO40, LEAD FREE, REVERSE, MO-142CD, TSOP-40 | AMD | AM29LV004BT-70REC vs AM29LV004BB-70EF |
AM29LV004B-70REC | Flash, 512KX8, 70ns, PDSO40, TSOP-40 | AMD | AM29LV004BT-70REC vs AM29LV004B-70REC |
MBM29LV004BC-70PTR | Flash, 512KX8, 70ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 | FUJITSU Limited | AM29LV004BT-70REC vs MBM29LV004BC-70PTR |
MBM29LV004TC-70PTN | Flash, 512KX8, 70ns, PDSO40, PLASTIC, TSOP1-40 | FUJITSU Limited | AM29LV004BT-70REC vs MBM29LV004TC-70PTN |
MBM29LV004BC-70PTR | Flash, 512KX8, 70ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 | FUJITSU Semiconductor Limited | AM29LV004BT-70REC vs MBM29LV004BC-70PTR |
AM29LV004BB-70FI | Flash, 512KX8, 70ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | AMD | AM29LV004BT-70REC vs AM29LV004BB-70FI |
AM29LV004T-70RFI | Flash, 512KX8, 70ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29LV004BT-70REC vs AM29LV004T-70RFI |
AM29LV004BB-70RFI | Flash, 512KX8, 70ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29LV004BT-70REC vs AM29LV004BB-70RFI |