Part Details for MBM29F800T-90PFTN by FUJITSU Limited
Overview of MBM29F800T-90PFTN by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29F800T-90PFTN
MBM29F800T-90PFTN CAD Models
MBM29F800T-90PFTN Part Data Attributes
|
MBM29F800T-90PFTN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29F800T-90PFTN
FUJITSU Limited
Flash, 1MX8, 90ns, PDSO48, PLASTIC, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | PLASTIC, TSOP1-48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | MINIMUM 100000 WRITE/ERASE CYCLES; ALSO CONFIGURABLE AS 512K X 16; AUTOMATIC WRITE | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29F800T-90PFTN
This table gives cross-reference parts and alternative options found for MBM29F800T-90PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F800T-90PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT28F800B5WG-9T | Flash, 1MX8, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Micron Technology Inc | MBM29F800T-90PFTN vs MT28F800B5WG-9T |
AT49F8004T-90TC | Flash, 1MX8, 90ns, PDSO48, PLASTIC, TSOP 1-48 | Atmel Corporation | MBM29F800T-90PFTN vs AT49F8004T-90TC |
MBM29F800T-90PFTN-X | Flash, 1MX8, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | MBM29F800T-90PFTN vs MBM29F800T-90PFTN-X |
TE28F800B5T90 | Flash, 1MX8, 90ns, PDSO48, 12 X 20 MM, TSOP-48 | Intel Corporation | MBM29F800T-90PFTN vs TE28F800B5T90 |
E28F800B5T90 | Flash, 1MX8, 90ns, PDSO48, 12 X 20 MM, TSOP-48 | Intel Corporation | MBM29F800T-90PFTN vs E28F800B5T90 |
MT28F800B5WG-9TET | Flash, 1MX8, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Micron Technology Inc | MBM29F800T-90PFTN vs MT28F800B5WG-9TET |
AT49F8004T-90TI | Flash, 1MX8, 90ns, PDSO48, PLASTIC, TSOP 1-48 | Atmel Corporation | MBM29F800T-90PFTN vs AT49F8004T-90TI |