Part Details for MBM29F200TC-90PFTN by FUJITSU Semiconductor Limited
Overview of MBM29F200TC-90PFTN by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MBM29F200TC-90PFTN
MBM29F200TC-90PFTN CAD Models
MBM29F200TC-90PFTN Part Data Attributes
|
MBM29F200TC-90PFTN
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29F200TC-90PFTN
FUJITSU Semiconductor Limited
Flash, 128KX16, 90ns, PDSO48, PLASTIC, TSOP1-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | CONFIGURABLE AS 128K X 16; 100000 WRITE/ERASE CYCLES MIN | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29F200TC-90PFTN
This table gives cross-reference parts and alternative options found for MBM29F200TC-90PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F200TC-90PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F200BT-90FI | Flash, 128KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | MBM29F200TC-90PFTN vs AM29F200BT-90FI |
MBM29F200TC-90PFTR | Flash, 128KX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Limited | MBM29F200TC-90PFTN vs MBM29F200TC-90PFTR |
M29F200BB90N6 | 128KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MBM29F200TC-90PFTN vs M29F200BB90N6 |
M29F200BT90N3F | 128KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | MBM29F200TC-90PFTN vs M29F200BT90N3F |
AM29F200BB-90EE | Flash, 128KX16, 90ns, PDSO48, MO-142DD, TSOP-48 | AMD | MBM29F200TC-90PFTN vs AM29F200BB-90EE |
MBM29F200TC-90PFTN | Flash, 128KX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | MBM29F200TC-90PFTN vs MBM29F200TC-90PFTN |
M29F200BT90N1E | 128KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | MBM29F200TC-90PFTN vs M29F200BT90N1E |
M29F200BT90N1F | 128KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | MBM29F200TC-90PFTN vs M29F200BT90N1F |
M29F200BT90N6 | 128KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MBM29F200TC-90PFTN vs M29F200BT90N6 |
AM29F200AB-90FI | Flash, 128KX16, 90ns, PDSO48, REVERSE, TSOP-48 | AMD | MBM29F200TC-90PFTN vs AM29F200AB-90FI |