MBM29F200TC-90PFTN
vs
MBM29F200TC-90PFTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
FUJITSU LTD
Part Package Code
TSOP1
TSOP1
Package Description
PLASTIC, TSOP1-48
PLASTIC, REVERSE, TSOP1-48
Pin Count
48
48
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
90 ns
90 ns
Additional Feature
CONFIGURABLE AS 128K X 16; 100000 WRITE/ERASE CYCLES MIN
MINIMUM 100000 PROGRAM/ERASE CYCLES; ALSO CONFIGURABLE AS 128K X 16
Alternate Memory Width
8
8
Boot Block
TOP
TOP
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
Length
18.4 mm
18.4 mm
Memory Density
2097152 bit
2097152 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128KX16
128KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
TSOP1-R
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Width
12 mm
12 mm
Base Number Matches
1
1
Rohs Code
No
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-609 Code
e0
Number of Sectors/Size
1,2,1,3
Package Equivalence Code
TSSOP48,.8,20
Ready/Busy
YES
Reverse Pinout
YES
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.05 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Toggle Bit
YES
Compare MBM29F200TC-90PFTN with alternatives
Compare MBM29F200TC-90PFTR with alternatives