Part Details for MBM29F160TE70TN by FUJITSU Semiconductor Limited
Overview of MBM29F160TE70TN by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MBM29F160TE70TN
MBM29F160TE70TN CAD Models
MBM29F160TE70TN Part Data Attributes:
|
MBM29F160TE70TN
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29F160TE70TN
FUJITSU Semiconductor Limited
1MX16 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | FUJITSU | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29F160TE70TN
This table gives cross-reference parts and alternative options found for MBM29F160TE70TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F160TE70TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F160BB70N3 | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29F160TE70TN vs M29F160BB70N3 |
MBM29F160BE70PFTN | Flash, 1MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | MBM29F160TE70TN vs MBM29F160BE70PFTN |
A29160UV-70UF | Flash, 1MX16, 70ns, PDSO48, ROHS COMPLIANT, TSOP1-48 | AMIC Technology | MBM29F160TE70TN vs A29160UV-70UF |
M29F160BB70N6 | 1MX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MBM29F160TE70TN vs M29F160BB70N6 |
AM29F160DT75EI | Flash, 1MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | AMD | MBM29F160TE70TN vs AM29F160DT75EI |
MBM29F160BE70TN | Flash, 1MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | MBM29F160TE70TN vs MBM29F160BE70TN |
M29F160BT70N3 | 1MX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MBM29F160TE70TN vs M29F160BT70N3 |
AM29F160DB75EF | Flash, 1MX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | MBM29F160TE70TN vs AM29F160DB75EF |
MBM29F160TE-70PFTR-E1 | 1MX16 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | MBM29F160TE70TN vs MBM29F160TE-70PFTR-E1 |
AM29F160DB75FI | Flash, 1MX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | MBM29F160TE70TN vs AM29F160DB75FI |