Part Details for MBM29F160BE55PFTN by FUJITSU Limited
Overview of MBM29F160BE55PFTN by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MBM29F160BE55PFTN
MBM29F160BE55PFTN CAD Models
MBM29F160BE55PFTN Part Data Attributes:
|
MBM29F160BE55PFTN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29F160BE55PFTN
FUJITSU Limited
Flash, 1MX16, 55ns, PDSO48, PLASTIC, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | PLASTIC, TSOP1-48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29F160BE55PFTN
This table gives cross-reference parts and alternative options found for MBM29F160BE55PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F160BE55PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29F160BE55PFTN | 1MX16 FLASH 5V PROM, 55ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29F160BE55PFTN vs MBM29F160BE55PFTN |
M29F160FT55N3T2 | Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Numonyx Memory Solutions | MBM29F160BE55PFTN vs M29F160FT55N3T2 |
M29F160FT55N6S2 | FLASH 5V PROM | Micron Technology Inc | MBM29F160BE55PFTN vs M29F160FT55N6S2 |
M29F160FT55N3E2 | Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 | Numonyx Memory Solutions | MBM29F160BE55PFTN vs M29F160FT55N3E2 |
M29F160FB55N3E2 | Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 | Numonyx Memory Solutions | MBM29F160BE55PFTN vs M29F160FB55N3E2 |
M29F160FT55N6E2 | Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 | Micron Technology Inc | MBM29F160BE55PFTN vs M29F160FT55N6E2 |
M29F160BB55N6T | Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29F160BE55PFTN vs M29F160BB55N6T |
M29F160FB5AN6F2 | Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 | Micron Technology Inc | MBM29F160BE55PFTN vs M29F160FB5AN6F2 |
M29F160BB55N3 | Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29F160BE55PFTN vs M29F160BB55N3 |
M29F160FB5AN6T2 | Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Numonyx Memory Solutions | MBM29F160BE55PFTN vs M29F160FB5AN6T2 |