Part Details for MBM29F017A-70PFTR by FUJITSU Semiconductor Limited
Overview of MBM29F017A-70PFTR by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for MBM29F017A-70PFTR
MBM29F017A-70PFTR CAD Models
MBM29F017A-70PFTR Part Data Attributes:
|
MBM29F017A-70PFTR
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29F017A-70PFTR
FUJITSU Semiconductor Limited
2MX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, REVERSE, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP | |
Package Description | TSOP1-R, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | MINIMUM 100K WRITE/ERASE CYCLES | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29F017A-70PFTR
This table gives cross-reference parts and alternative options found for MBM29F017A-70PFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F017A-70PFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29F016A-70PFTN | Flash, 2MX8, 70ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29F017A-70PFTR vs MBM29F016A-70PFTN |
AM29F017D-70FI | Flash, 2MX8, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | MBM29F017A-70PFTR vs AM29F017D-70FI |
AM29F016D-70EI | Flash, 2MX8, 70ns, PDSO48, MO-142DD, TSOP-48 | AMD | MBM29F017A-70PFTR vs AM29F016D-70EI |
MBM29F017A-70PFTN | 2MX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, TSOP-48 | FUJITSU Semiconductor Limited | MBM29F017A-70PFTR vs MBM29F017A-70PFTN |
MBM29F160TE-70TR | 2MX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29F017A-70PFTR vs MBM29F160TE-70TR |
AM29F017D-70EI | Flash, 2MX8, 70ns, PDSO48, MO-142DD, TSOP-48 | AMD | MBM29F017A-70PFTR vs AM29F017D-70EI |
MBM29F016A-70PFTR | Flash, 2MX8, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29F017A-70PFTR vs MBM29F016A-70PFTR |
AM29F017D-70EC | Flash, 2MX8, 70ns, PDSO48, MO-142DD, TSOP-48 | AMD | MBM29F017A-70PFTR vs AM29F017D-70EC |
MBM29F160TE-70TN | 2MX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29F017A-70PFTR vs MBM29F160TE-70TN |
AM29F160DU70EC | Flash, 2MX8, 70ns, PDSO48, TSOP-48 | AMD | MBM29F017A-70PFTR vs AM29F160DU70EC |