Part Details for MBM29F160TE-70TR by FUJITSU Semiconductor Limited
Overview of MBM29F160TE-70TR by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29F160TE-70TR
MBM29F160TE-70TR CAD Models
MBM29F160TE-70TR Part Data Attributes:
|
MBM29F160TE-70TR
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29F160TE-70TR
FUJITSU Semiconductor Limited
2MX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-R, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
Additional Feature | CONFIGURABLE AS 1M X 16 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for MBM29F160TE-70TR
This table gives cross-reference parts and alternative options found for MBM29F160TE-70TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F160TE-70TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29F016A-70PFTN | Flash, 2MX8, 70ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29F160TE-70TR vs MBM29F016A-70PFTN |
AM29F017D-70FI | Flash, 2MX8, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | MBM29F160TE-70TR vs AM29F017D-70FI |
AM29F016D-70EI | Flash, 2MX8, 70ns, PDSO48, MO-142DD, TSOP-48 | AMD | MBM29F160TE-70TR vs AM29F016D-70EI |
MBM29F017A-70PFTN | 2MX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, TSOP-48 | FUJITSU Semiconductor Limited | MBM29F160TE-70TR vs MBM29F017A-70PFTN |
AM29F017D-70EI | Flash, 2MX8, 70ns, PDSO48, MO-142DD, TSOP-48 | AMD | MBM29F160TE-70TR vs AM29F017D-70EI |
MBM29F016A-70PFTR | Flash, 2MX8, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29F160TE-70TR vs MBM29F016A-70PFTR |
AM29F017D-70EC | Flash, 2MX8, 70ns, PDSO48, MO-142DD, TSOP-48 | AMD | MBM29F160TE-70TR vs AM29F017D-70EC |
MBM29F160TE-70TN | 2MX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29F160TE-70TR vs MBM29F160TE-70TN |
AM29F160DU70EC | Flash, 2MX8, 70ns, PDSO48, TSOP-48 | AMD | MBM29F160TE-70TR vs AM29F160DU70EC |
MBM29F160BE-70TR | 2MX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29F160TE-70TR vs MBM29F160BE-70TR |