Part Details for MBM29F002TC-55PTN by FUJITSU Limited
Overview of MBM29F002TC-55PTN by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29F002TC-55PTN
MBM29F002TC-55PTN CAD Models
MBM29F002TC-55PTN Part Data Attributes:
|
MBM29F002TC-55PTN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29F002TC-55PTN
FUJITSU Limited
Flash, 256KX8, 55ns, PDSO32, PLASTIC, TSOP1-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | PLASTIC, TSOP1-32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for MBM29F002TC-55PTN
This table gives cross-reference parts and alternative options found for MBM29F002TC-55PTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F002TC-55PTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F002BNT55N3F | Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | Numonyx Memory Solutions | MBM29F002TC-55PTN vs M29F002BNT55N3F |
AT49F002AT-55TI | Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | MBM29F002TC-55PTN vs AT49F002AT-55TI |
AM29F002NBT-55EF | Flash, 256KX8, 55ns, PDSO32, LEAD FREE, MO-142BBD, TSOP-32 | Spansion | MBM29F002TC-55PTN vs AM29F002NBT-55EF |
M29F002BNT55N6F | Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | Numonyx Memory Solutions | MBM29F002TC-55PTN vs M29F002BNT55N6F |
AS29F002T1-55T1C | Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, TSOP1-32 | Alliance Semiconductor Corporation | MBM29F002TC-55PTN vs AS29F002T1-55T1C |
AT49F002T-55TC | Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Atmel Corporation | MBM29F002TC-55PTN vs AT49F002T-55TC |
M29F002BNT55N1F | Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | Numonyx Memory Solutions | MBM29F002TC-55PTN vs M29F002BNT55N1F |
AM29F002NBT-55EC | Flash, 256KX8, 55ns, PDSO32, MO-142BD, TSOP-32 | Spansion | MBM29F002TC-55PTN vs AM29F002NBT-55EC |
AT49F002NT-55TJ | Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Atmel Corporation | MBM29F002TC-55PTN vs AT49F002NT-55TJ |
AT49F002NT-55TL | Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Atmel Corporation | MBM29F002TC-55PTN vs AT49F002NT-55TL |