Part Details for AT49F002NT-55TC by Atmel Corporation
Overview of AT49F002NT-55TC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC855TCZQ50D4 | Rochester Electronics LLC | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | |
MPC855TCVR50D4 | Rochester Electronics LLC | MPC855T - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, -40 to 95C | |
MPC855TCVR66D4 | Rochester Electronics LLC | MPC855T - PowerQUICC, 32 Bit Power Architecture SoC, 66MHz, -40 to 95C |
Part Details for AT49F002NT-55TC
AT49F002NT-55TC CAD Models
AT49F002NT-55TC Part Data Attributes
|
AT49F002NT-55TC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49F002NT-55TC
Atmel Corporation
Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, PLASTIC, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AT49F002NT-55TC
This table gives cross-reference parts and alternative options found for AT49F002NT-55TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F002NT-55TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29F002BT55N1T | STMicroelectronics | Check for Price | 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | AT49F002NT-55TC vs M29F002BT55N1T |
AT49F002NT-55TI | Atmel Corporation | Check for Price | Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | AT49F002NT-55TC vs AT49F002NT-55TI |
M29F002BT55N6 | STMicroelectronics | Check for Price | 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | AT49F002NT-55TC vs M29F002BT55N6 |
AM29F002NBT-55EC | Spansion | Check for Price | Flash, 256KX8, 55ns, PDSO32, MO-142BD, TSOP-32 | AT49F002NT-55TC vs AM29F002NBT-55EC |
AT49F002AT-55TC | Atmel Corporation | Check for Price | Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | AT49F002NT-55TC vs AT49F002AT-55TC |
AT49F002NT-55TL | Atmel Corporation | Check for Price | Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | AT49F002NT-55TC vs AT49F002NT-55TL |
AT49F002T-55TL | Atmel Corporation | Check for Price | Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | AT49F002NT-55TC vs AT49F002T-55TL |
AT49F002AT-55TU | Atmel Corporation | Check for Price | Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | AT49F002NT-55TC vs AT49F002AT-55TU |
M29F002BT55N1F | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | AT49F002NT-55TC vs M29F002BT55N1F |