Part Details for MBM29DL800BA-12PFTN by Cypress Semiconductor
Overview of MBM29DL800BA-12PFTN by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29DL800BA-12PFTN
MBM29DL800BA-12PFTN CAD Models
MBM29DL800BA-12PFTN Part Data Attributes
|
MBM29DL800BA-12PFTN
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBM29DL800BA-12PFTN
Cypress Semiconductor
Flash, 512KX16, 120ns, PDSO48,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Sectors/Size | 2,4,2,14 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE |
Alternate Parts for MBM29DL800BA-12PFTN
This table gives cross-reference parts and alternative options found for MBM29DL800BA-12PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL800BA-12PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29DL800BA-12PFTN | Flash, 1MX8, 120ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29DL800BA-12PFTN vs MBM29DL800BA-12PFTN |
TMS29LF800B-120EQ | IC IC,EEPROM,NOR FLASH,512KX16/1MX8,CMOS,TSSOP,48PIN,PLASTIC, Programmable ROM | Texas Instruments | MBM29DL800BA-12PFTN vs TMS29LF800B-120EQ |
TMS29LF800B-120ELB | IC IC,EEPROM,NOR FLASH,512KX16/1MX8,CMOS,TSSOP,48PIN,PLASTIC, Programmable ROM | Texas Instruments | MBM29DL800BA-12PFTN vs TMS29LF800B-120ELB |
TMS29LF800B-120CDCDQ | 1MX8 FLASH 2.7V PROM, 120ns, PDSO48, PLASTIC, TSOP-48 | Texas Instruments | MBM29DL800BA-12PFTN vs TMS29LF800B-120CDCDQ |
AS29LV800B-120TI | Flash, 512KX16, 120ns, PDSO48, 12 X 20 MM, TSOP1-48 | Alliance Semiconductor Corporation | MBM29DL800BA-12PFTN vs AS29LV800B-120TI |
TMS29LF800B-120EE | IC,EEPROM,NOR FLASH,512KX16/1MX8,CMOS,TSSOP,48PIN,PLASTIC | Texas Instruments | MBM29DL800BA-12PFTN vs TMS29LF800B-120EE |
TMS29LF800B-120EEB | IC IC,EEPROM,NOR FLASH,512KX16/1MX8,CMOS,TSSOP,48PIN,PLASTIC, Programmable ROM | Texas Instruments | MBM29DL800BA-12PFTN vs TMS29LF800B-120EEB |
MBM29DL800BA-12PFTN | Flash, 1MX8, 120ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | MBM29DL800BA-12PFTN vs MBM29DL800BA-12PFTN |
MBM29LV800BA-12PFTN | Flash, 1MX8, 120ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | MBM29DL800BA-12PFTN vs MBM29LV800BA-12PFTN |
AM29LV800B-120EI | Flash, 512KX16, 120ns, PDSO48, TSOP-48 | AMD | MBM29DL800BA-12PFTN vs AM29LV800B-120EI |