Part Details for TMS29LF800B-120EEB by Texas Instruments
Overview of TMS29LF800B-120EEB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS29LF800B-120EEB
TMS29LF800B-120EEB CAD Models
TMS29LF800B-120EEB Part Data Attributes
|
TMS29LF800B-120EEB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS29LF800B-120EEB
Texas Instruments
IC IC,EEPROM,NOR FLASH,512KX16/1MX8,CMOS,TSSOP,48PIN,PLASTIC, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TSSOP48,.8,20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ready/Busy | YES | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE |
Alternate Parts for TMS29LF800B-120EEB
This table gives cross-reference parts and alternative options found for TMS29LF800B-120EEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS29LF800B-120EEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29DL800BA-12PFTN | Flash, 1MX8, 120ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | TMS29LF800B-120EEB vs MBM29DL800BA-12PFTN |
TMS29LF800B-120EQ | IC IC,EEPROM,NOR FLASH,512KX16/1MX8,CMOS,TSSOP,48PIN,PLASTIC, Programmable ROM | Texas Instruments | TMS29LF800B-120EEB vs TMS29LF800B-120EQ |
TMS29LF800B-120ELB | IC IC,EEPROM,NOR FLASH,512KX16/1MX8,CMOS,TSSOP,48PIN,PLASTIC, Programmable ROM | Texas Instruments | TMS29LF800B-120EEB vs TMS29LF800B-120ELB |
TMS29LF800B-120CDCDQ | 1MX8 FLASH 2.7V PROM, 120ns, PDSO48, PLASTIC, TSOP-48 | Texas Instruments | TMS29LF800B-120EEB vs TMS29LF800B-120CDCDQ |
AS29LV800B-120TI | Flash, 512KX16, 120ns, PDSO48, 12 X 20 MM, TSOP1-48 | Alliance Semiconductor Corporation | TMS29LF800B-120EEB vs AS29LV800B-120TI |
TMS29LF800B-120EE | IC,EEPROM,NOR FLASH,512KX16/1MX8,CMOS,TSSOP,48PIN,PLASTIC | Texas Instruments | TMS29LF800B-120EEB vs TMS29LF800B-120EE |
MBM29DL800BA-12PFTN | Flash, 1MX8, 120ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | TMS29LF800B-120EEB vs MBM29DL800BA-12PFTN |
MBM29LV800BA-12PFTN | Flash, 1MX8, 120ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | TMS29LF800B-120EEB vs MBM29LV800BA-12PFTN |
AM29LV800B-120EI | Flash, 512KX16, 120ns, PDSO48, TSOP-48 | AMD | TMS29LF800B-120EEB vs AM29LV800B-120EI |