Memory
MBM29DL322BD80PFTN
Description: Flash, 2MX16, 80ns, PDSO48, PLASTIC, TSOP1-48

Overview of MBM29DL322BD80PFTN by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MBM29DL322BD80PFTN by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29DL322BD80PFTN by Spansion

MBM29DL322BD80PFTN
Spansion
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
TSOP1,
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
80 ns
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. MBM29DL322BD80PFTN
    Spansion
    Flash, 2MX16, 80ns, PDSO48, PLASTIC, TSOP1-48
    VS

Alternate Parts for MBM29DL322BD80PFTN

This table gives cross-reference parts and alternative options found for MBM29DL322BD80PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL322BD80PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM29DL322BE80TN Flash, 2MX16, 80ns, PDSO48, PLASTIC, TSOP1-48 Spansion MBM29DL322BD80PFTN vs MBM29DL322BE80TN
MBM29LV320BE80TN Flash, 2MX16, 80ns, PDSO48, PLASTIC, TSOP1-48 Spansion MBM29DL322BD80PFTN vs MBM29LV320BE80TN
MBM29DL321BE-80TN 2MX16 FLASH 3V PROM, 80ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited MBM29DL322BD80PFTN vs MBM29DL321BE-80TN
MBM29DL321BE80TN Flash, 2MX16, 80ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited MBM29DL322BD80PFTN vs MBM29DL321BE80TN
MBM29DL321BD80PFTN-E1 Flash, 2MX16, 80ns, PDSO48, PLASTIC, TSOP1-48 Spansion MBM29DL322BD80PFTN vs MBM29DL321BD80PFTN-E1
MBM29DL323BD80PFTN-E1 Flash, 2MX16, 80ns, PDSO48, PLASTIC, TSOP1-48 Spansion MBM29DL322BD80PFTN vs MBM29DL323BD80PFTN-E1
MBM29DL324BD80PFTN Flash, 2MX16, 80ns, PDSO48, PLASTIC, TSOP1-48 Spansion MBM29DL322BD80PFTN vs MBM29DL324BD80PFTN
MBM29DL323BE80TN-E1 Flash, 2MX16, 80ns, PDSO48, PLASTIC, TSOP1-48 Spansion MBM29DL322BD80PFTN vs MBM29DL323BE80TN-E1
MBM29DL324BD80PFTN-E1 Flash, 2MX16, 80ns, PDSO48, PLASTIC, TSOP1-48 Spansion MBM29DL322BD80PFTN vs MBM29DL324BD80PFTN-E1
MBM29DL321BE80TN 2MX16 FLASH 3V PROM, 80ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited MBM29DL322BD80PFTN vs MBM29DL321BE80TN
Part Number Description Manufacturer Compare
MBM29DL321BE-80TN Flash, 2MX16, 80ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited MBM29DL322BD80PFTN vs MBM29DL321BE-80TN
MBM29DL323BE80TN Flash, 2MX16, 80ns, PDSO48, PLASTIC, TSOP1-48 Spansion MBM29DL322BD80PFTN vs MBM29DL323BE80TN
MBM29DL324BE-80TN 2MX16 FLASH 3V PROM, 80ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited MBM29DL322BD80PFTN vs MBM29DL324BE-80TN
MBM29DL322BE80TN-E1 Flash, 2MX16, 80ns, PDSO48, PLASTIC, TSOP1-48 Spansion MBM29DL322BD80PFTN vs MBM29DL322BE80TN-E1
MBM29DL322BE80TN Flash, 2MX16, 80ns, PDSO48, PLASTIC, TSOP1-48 Spansion MBM29DL322BD80PFTN vs MBM29DL322BE80TN
MBM29DL321BE80TN 2MX16 FLASH 3V PROM, 80ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited MBM29DL322BD80PFTN vs MBM29DL321BE80TN
MBM29DL323BD80PFTN-E1 Flash, 2MX16, 80ns, PDSO48, PLASTIC, TSOP1-48 Spansion MBM29DL322BD80PFTN vs MBM29DL323BD80PFTN-E1
MBM29LV320BE80TN-E1 Flash, 2MX16, 80ns, PDSO48, PLASTIC, TSOP1-48 Spansion MBM29DL322BD80PFTN vs MBM29LV320BE80TN-E1
MBM29DL324BD80PFTN-E1 Flash, 2MX16, 80ns, PDSO48, PLASTIC, TSOP1-48 Spansion MBM29DL322BD80PFTN vs MBM29DL324BD80PFTN-E1
MBM29DL324BD80PFTN Flash, 2MX16, 80ns, PDSO48, PLASTIC, TSOP1-48 Spansion MBM29DL322BD80PFTN vs MBM29DL324BD80PFTN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29DL322BD80PFTN by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29DL322BD80PFTN by Spansion

Select Manufacturer
Which Manufacturer of MBM29DL322BD80PFTN would you like to use for your alert(s)?
  • Please alert me when MBM29DL322BD80PFTN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBM29DL322BD80PFTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29DL322BD80PFTN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBM29DL322BD80PFTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29DL322BD80PFTN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29DL322BD80PFTN by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: