There are no models available for this part yet.
Overview of MBM29DL323BE80TN by Spansion
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for MBM29DL323BE80TN by Spansion
Part Data Attributes for MBM29DL323BE80TN by Spansion
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SPANSION INC
|
Part Package Code
|
TSOP1
|
Package Description
|
TSOP1, TSSOP48,.8,20
|
Pin Count
|
48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
80 ns
|
Additional Feature
|
ALSO CONFIGURABLE AS 4M X 8
|
Alternate Memory Width
|
8
|
Boot Block
|
BOTTOM
|
Command User Interface
|
YES
|
Common Flash Interface
|
YES
|
Data Polling
|
YES
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e0
|
Length
|
18.4 mm
|
Memory Density
|
33554432 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
16
|
Number of Functions
|
1
|
Number of Sectors/Size
|
8,63
|
Number of Terminals
|
48
|
Number of Words
|
2097152 words
|
Number of Words Code
|
2000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
2MX16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP1
|
Package Equivalence Code
|
TSSOP48,.8,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
3 V
|
Qualification Status
|
Not Qualified
|
Ready/Busy
|
YES
|
Seated Height-Max
|
1.2 mm
|
Sector Size
|
8K,64K
|
Standby Current-Max
|
0.000005 A
|
Supply Current-Max
|
0.053 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Toggle Bit
|
YES
|
Type
|
NOR TYPE
|
Width
|
12 mm
|
Alternate Parts for MBM29DL323BE80TN
This table gives cross-reference parts and alternative options found for MBM29DL323BE80TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL323BE80TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29DL322BE80TN | Flash, 2MX16, 80ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | MBM29DL323BE80TN vs MBM29DL322BE80TN |
MBM29LV320BE80TN | Flash, 2MX16, 80ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | MBM29DL323BE80TN vs MBM29LV320BE80TN |
MBM29DL321BE-80TN | 2MX16 FLASH 3V PROM, 80ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | MBM29DL323BE80TN vs MBM29DL321BE-80TN |
MBM29DL321BE80TN | Flash, 2MX16, 80ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | MBM29DL323BE80TN vs MBM29DL321BE80TN |
MBM29DL321BD80PFTN-E1 | Flash, 2MX16, 80ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | MBM29DL323BE80TN vs MBM29DL321BD80PFTN-E1 |
MBM29DL323BD80PFTN-E1 | Flash, 2MX16, 80ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | MBM29DL323BE80TN vs MBM29DL323BD80PFTN-E1 |
MBM29DL324BD80PFTN | Flash, 2MX16, 80ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | MBM29DL323BE80TN vs MBM29DL324BD80PFTN |
MBM29DL323BE80TN-E1 | Flash, 2MX16, 80ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | MBM29DL323BE80TN vs MBM29DL323BE80TN-E1 |
MBM29DL324BD80PFTN-E1 | Flash, 2MX16, 80ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | MBM29DL323BE80TN vs MBM29DL324BD80PFTN-E1 |
MBM29DL321BE80TN | 2MX16 FLASH 3V PROM, 80ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29DL323BE80TN vs MBM29DL321BE80TN |