Part Details for MBM29DL164BD12PFTR by FUJITSU Semiconductor Limited
Overview of MBM29DL164BD12PFTR by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29DL164BD12PFTR
MBM29DL164BD12PFTR CAD Models
MBM29DL164BD12PFTR Part Data Attributes:
|
MBM29DL164BD12PFTR
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29DL164BD12PFTR
FUJITSU Semiconductor Limited
1MX16 FLASH 3V PROM, 120ns, PDSO48, PLASTIC, REVERSE, TSOP1-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-R, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for MBM29DL164BD12PFTR
This table gives cross-reference parts and alternative options found for MBM29DL164BD12PFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL164BD12PFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV160DT120EE | 1MX16 FLASH 3V PROM, 120ns, PDSO48, TSOP-48 | Spansion | MBM29DL164BD12PFTR vs AM29LV160DT120EE |
AM29DL162DB120EE | Flash, 1MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | MBM29DL164BD12PFTR vs AM29DL162DB120EE |
AM29LV160MT120REI | Flash, 1MX16, 120ns, PDSO48, MO-142B, TSOP-48 | AMD | MBM29DL164BD12PFTR vs AM29LV160MT120REI |
AM29DL162CB120EKN | Flash, 1MX16, 120ns, PDSO48, TSOP-48 | Spansion | MBM29DL164BD12PFTR vs AM29DL162CB120EKN |
AM29LV160MT-120FI | 1MX16 FLASH 3V PROM, 120ns, PDSO48, REVERSE, TSOP-48 | Spansion | MBM29DL164BD12PFTR vs AM29LV160MT-120FI |
AM29LV160MT-120EF | 1MX16 FLASH 3V PROM, 120ns, PDSO48, TSOP-48 | Spansion | MBM29DL164BD12PFTR vs AM29LV160MT-120EF |
AM29LV160MT120RFI | Flash, 1MX16, 120ns, PDSO48, REVERSE, MO-142B, TSOP-48 | AMD | MBM29DL164BD12PFTR vs AM29LV160MT120RFI |
AM29LV160DT-120FD | 1MX16 FLASH 3V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | MBM29DL164BD12PFTR vs AM29LV160DT-120FD |
AM29LV160BT120FF | 1MX16 FLASH 3V PROM, 120ns, PDSO48, REVERSE, TSOP-48 | Spansion | MBM29DL164BD12PFTR vs AM29LV160BT120FF |
AM29LV160DT-120FF | 1MX16 FLASH 3V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | MBM29DL164BD12PFTR vs AM29LV160DT-120FF |