MBM29DL163TD-90PFTR
Description: Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48

Overview of MBM29DL163TD-90PFTR by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MBM29DL163TD-90PFTR by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29DL163TD-90PFTR by FUJITSU Limited

MBM29DL163TD-90PFTR
FUJITSU Limited
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Package Description
PLASTIC, REVERSE, TSOP1-48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
CONFIGURABLE AS 1M X 16
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,31
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. MBM29DL163TD-90PFTR
    FUJITSU Limited
    Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48
    VS

Alternate Parts for MBM29DL163TD-90PFTR

This table gives cross-reference parts and alternative options found for MBM29DL163TD-90PFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL163TD-90PFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM29DL161TE-90TR-E1 Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion MBM29DL163TD-90PFTR vs MBM29DL161TE-90TR-E1
MBM29LV160TE90TR Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Limited MBM29DL163TD-90PFTR vs MBM29LV160TE90TR
MBM29LV160TE90TR-E1 Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion MBM29DL163TD-90PFTR vs MBM29LV160TE90TR-E1
MBM29DL162TE-90TR Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion MBM29DL163TD-90PFTR vs MBM29DL162TE-90TR
MBM29PL160TD-90PFTR Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Semiconductor Limited MBM29DL163TD-90PFTR vs MBM29PL160TD-90PFTR
MBM29DL163TE-90TR-E1 Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion MBM29DL163TD-90PFTR vs MBM29DL163TE-90TR-E1
AM29LV160BT-90FE Flash, 1MX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion MBM29DL163TD-90PFTR vs AM29LV160BT-90FE
AM29LV160MT90RFF Flash, 1MX16, 90ns, PDSO48, REVERSE, MO-142B, TSOP-48 Spansion MBM29DL163TD-90PFTR vs AM29LV160MT90RFF
MBM29DL164TD-90PFTR-E1 Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP-48 Spansion MBM29DL163TD-90PFTR vs MBM29DL164TD-90PFTR-E1
MBM29DL163TE-90TR Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion MBM29DL163TD-90PFTR vs MBM29DL163TE-90TR
Part Number Description Manufacturer Compare
MBM29DL163TE-90TR-E1 Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion MBM29DL163TD-90PFTR vs MBM29DL163TE-90TR-E1
AT49BV1604T-90TI Flash, 1MX16, 90ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 Atmel Corporation MBM29DL163TD-90PFTR vs AT49BV1604T-90TI
AM29LV160MT-90ED Flash, 1MX16, 90ns, PDSO48, TSOP-48 Spansion MBM29DL163TD-90PFTR vs AM29LV160MT-90ED
AM29LV160MT90RFI Flash, 1MX16, 90ns, PDSO48, REVERSE, MO-142B, TSOP-48 Spansion MBM29DL163TD-90PFTR vs AM29LV160MT90RFI
MBM29DL161TD-90PFTR Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP-48 Spansion MBM29DL163TD-90PFTR vs MBM29DL161TD-90PFTR
AM29DL163CT90REIN Flash, 1MX16, 90ns, PDSO48, TSOP-48 Spansion MBM29DL163TD-90PFTR vs AM29DL163CT90REIN
S29AL016D90TFN010 Flash, 1MX16, 90ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 Cypress Semiconductor MBM29DL163TD-90PFTR vs S29AL016D90TFN010
MBM29DL162TD-90PFTR Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP-48 Spansion MBM29DL163TD-90PFTR vs MBM29DL162TD-90PFTR
AM29LV160BT-90EI Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion MBM29DL163TD-90PFTR vs AM29LV160BT-90EI
MBM29DL161TE-90TR Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion MBM29DL163TD-90PFTR vs MBM29DL161TE-90TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29DL163TD-90PFTR by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29DL163TD-90PFTR by FUJITSU Limited

Select Manufacturer
Which Manufacturer of MBM29DL163TD-90PFTR would you like to use for your alert(s)?
  • Please alert me when MBM29DL163TD-90PFTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBM29DL163TD-90PFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29DL163TD-90PFTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBM29DL163TD-90PFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29DL163TD-90PFTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29DL163TD-90PFTR by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: