Part Details for MBM29DL162TD-90PFTR by Spansion
Overview of MBM29DL162TD-90PFTR by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MBM29DL162TD-90PFTR
MBM29DL162TD-90PFTR CAD Models
MBM29DL162TD-90PFTR Part Data Attributes
|
MBM29DL162TD-90PFTR
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29DL162TD-90PFTR
Spansion
Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | PLASTIC, REVERSE, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | ALSO CONFIGURABLE AS 2M X 8 | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29DL162TD-90PFTR
This table gives cross-reference parts and alternative options found for MBM29DL162TD-90PFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL162TD-90PFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29DL161TE-90TR-E1 | Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | MBM29DL162TD-90PFTR vs MBM29DL161TE-90TR-E1 |
MBM29LV160TE90TR | Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Limited | MBM29DL162TD-90PFTR vs MBM29LV160TE90TR |
MBM29LV160TE90TR-E1 | Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | MBM29DL162TD-90PFTR vs MBM29LV160TE90TR-E1 |
MBM29DL163TD-90PFTR | Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Limited | MBM29DL162TD-90PFTR vs MBM29DL163TD-90PFTR |
MBM29DL162TE-90TR | Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | MBM29DL162TD-90PFTR vs MBM29DL162TE-90TR |
MBM29PL160TD-90PFTR | Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29DL162TD-90PFTR vs MBM29PL160TD-90PFTR |
MBM29DL163TE-90TR-E1 | Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | MBM29DL162TD-90PFTR vs MBM29DL163TE-90TR-E1 |
AM29LV160BT-90FE | Flash, 1MX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | MBM29DL162TD-90PFTR vs AM29LV160BT-90FE |
AM29LV160MT90RFF | Flash, 1MX16, 90ns, PDSO48, REVERSE, MO-142B, TSOP-48 | Spansion | MBM29DL162TD-90PFTR vs AM29LV160MT90RFF |
MBM29DL164TD-90PFTR-E1 | Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP-48 | Spansion | MBM29DL162TD-90PFTR vs MBM29DL164TD-90PFTR-E1 |