Datasheets
MBJCU21GBB7104MTPA18 by: TAIYO YUDEN

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP

Part Details for MBJCU21GBB7104MTPA18 by TAIYO YUDEN

Overview of MBJCU21GBB7104MTPA18 by TAIYO YUDEN

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MBJCU21GBB7104MTPA18

Part # Distributor Description Stock Price Buy
DISTI # 587-MBJCU21GBB7104MTPA18TR-ND
DigiKey CAP CER 0.1UF 50V X7R 0805 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.0869
$0.0869 Buy Now
DISTI # MBJCU21GBB7104MTPA
Avnet Americas MLCC, 0805, 50V, X7R, 0.10UF 20%, T&R - Tape and Reel (Alt: MBJCU21GBB7104MTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
  • 2,000 $0.0851
  • 4,000 $0.0832
  • 8,000 $0.0794
  • 12,000 $0.0774
  • 16,000 $0.0755
$0.0755 / $0.0851 Buy Now
DISTI # 963-MBJCU21GBB7104MT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 20% Industrial RoHS: Compliant 0
  • 1 $0.3500
  • 10 $0.2290
  • 100 $0.1380
  • 1,000 $0.0920
  • 2,000 $0.0860
  • 10,000 $0.0740
  • 24,000 $0.0720
  • 50,000 $0.0670
  • 100,000 $0.0620
$0.0620 / $0.3500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks 0
  • 2,000 $0.0638
$0.0638 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,000 $0.0826
  • 4,000 $0.0814
  • 6,000 $0.0788
  • 8,000 $0.0776
  • 26,000 $0.0732
  • 50,000 $0.0711
  • 100,000 $0.0701
  • 150,000 $0.0690
$0.0690 / $0.0826 Buy Now

Part Details for MBJCU21GBB7104MTPA18

MBJCU21GBB7104MTPA18 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBJCU21GBB7104MTPA18 Part Data Attributes

MBJCU21GBB7104MTPA18 TAIYO YUDEN
Buy Now Datasheet
Compare Parts:
MBJCU21GBB7104MTPA18 TAIYO YUDEN Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAIYO YUDEN CO LTD
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.25 mm
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for MBJCU21GBB7104MTPA18

This table gives cross-reference parts and alternative options found for MBJCU21GBB7104MTPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCU21GBB7104MTPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DM21X7R104M50AC Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, KYOCERA Corporation MBJCU21GBB7104MTPA18 vs DM21X7R104M50AC
0805B104M500ST Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd MBJCU21GBB7104MTPA18 vs 0805B104M500ST
AP055C104MQU4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components MBJCU21GBB7104MTPA18 vs AP055C104MQU4A
DM21X7R104M50AL CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT KYOCERA Corporation MBJCU21GBB7104MTPA18 vs DM21X7R104M50AL
0805Y0500104MEB Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Knowles Capacitors MBJCU21GBB7104MTPA18 vs 0805Y0500104MEB
0805B104M500S Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd MBJCU21GBB7104MTPA18 vs 0805B104M500S
DM21X7R104M50AB CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT KYOCERA Corporation MBJCU21GBB7104MTPA18 vs DM21X7R104M50AB
CM21X7R104M50AN CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation MBJCU21GBB7104MTPA18 vs CM21X7R104M50AN
MCJCU21GBB7104MTPA1J Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP TAIYO YUDEN MBJCU21GBB7104MTPA18 vs MCJCU21GBB7104MTPA1J
MMJCU21GBB7104MTPA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP TAIYO YUDEN MBJCU21GBB7104MTPA18 vs MMJCU21GBB7104MTPA01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBJCU21GBB7104MTPA18 by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBJCU21GBB7104MTPA18 by TAIYO YUDEN

  • Please alert me when MBJCU21GBB7104MTPA18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBJCU21GBB7104MTPA18 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBJCU21GBB7104MTPA18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBJCU21GBB7104MTPA18 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBJCU21GBB7104MTPA18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBJCU21GBB7104MTPA18 by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: