Part Details for MMJCU21GBB7104MTPA01 by TAIYO YUDEN
Overview of MMJCU21GBB7104MTPA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCU21GBB7104MTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCU21GBB7104MTPA01TR-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0805 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0553 | Buy Now |
DISTI #
MMJCU21GBB7104MTPA
|
Avnet Americas | CAP ,MLCC ,0805,50V ,X7R,0.1UF 20% ,T&R - Tape and Reel (Alt: MMJCU21GBB7104MTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0393 / $0.0443 | Buy Now |
DISTI #
963-MJCU21GBB7104MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 20% Medical RoHS: Compliant | 0 |
|
$0.0430 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0332 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0360 / $0.0460 | Buy Now |
Part Details for MMJCU21GBB7104MTPA01
MMJCU21GBB7104MTPA01 CAD Models
MMJCU21GBB7104MTPA01 Part Data Attributes
|
MMJCU21GBB7104MTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCU21GBB7104MTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MMJCU21GBB7104MTPA01
This table gives cross-reference parts and alternative options found for MMJCU21GBB7104MTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCU21GBB7104MTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM21X7R104M50AC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | KYOCERA Corporation | MMJCU21GBB7104MTPA01 vs DM21X7R104M50AC |
0805B104M500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MMJCU21GBB7104MTPA01 vs 0805B104M500ST |
AP055C104MQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | MMJCU21GBB7104MTPA01 vs AP055C104MQU4A |
DM21X7R104M50AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MMJCU21GBB7104MTPA01 vs DM21X7R104M50AL |
0805Y0500104MEB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MMJCU21GBB7104MTPA01 vs 0805Y0500104MEB |
0805B104M500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MMJCU21GBB7104MTPA01 vs 0805B104M500S |
DM21X7R104M50AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MMJCU21GBB7104MTPA01 vs DM21X7R104M50AB |
CM21X7R104M50AN | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MMJCU21GBB7104MTPA01 vs CM21X7R104M50AN |
MCJCU21GBB7104MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMJCU21GBB7104MTPA01 vs MCJCU21GBB7104MTPA1J |
0805B104M500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MMJCU21GBB7104MTPA01 vs 0805B104M500C |