Part Details for MBJCT32MAB7475MPPA18 by TAIYO YUDEN
Overview of MBJCT32MAB7475MPPA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBJCT32MAB7475MPPA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBJCT32MAB7475MPPA18TR-ND
|
DigiKey | CAP CER 4.7UF 25V X7R 1210 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5087 | Buy Now |
DISTI #
MBJCT32MAB7475MPPA
|
Avnet Americas | MLCC, 1210, 25V, X7R, 4.7UF 20%, T&R - Tape and Reel (Alt: MBJCT32MAB7475MPPA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4903 / $0.5709 | Buy Now |
DISTI #
963-MBJCT32MAB7475MP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X7R 1210 20% Industrial RoHS: Compliant | 0 |
|
$0.4320 / $1.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.4480 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4709 / $0.5538 | Buy Now |
DISTI #
MBJCT32MAB7475MPPA18
|
Avnet Abacus | MLCC, 1210, 25V, X7R, 4.7UF 20%, T&R (Alt: MBJCT32MAB7475MPPA18) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBJCT32MAB7475MPPA18
MBJCT32MAB7475MPPA18 CAD Models
MBJCT32MAB7475MPPA18 Part Data Attributes
|
MBJCT32MAB7475MPPA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBJCT32MAB7475MPPA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MBJCT32MAB7475MPPA18
This table gives cross-reference parts and alternative options found for MBJCT32MAB7475MPPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCT32MAB7475MPPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMJCT32MAB7475MPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCT32MAB7475MPPA18 vs MMJCT32MAB7475MPPA01 |
MCJCT32MAB7475MPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCT32MAB7475MPPA18 vs MCJCT32MAB7475MPPA01 |
TMJ325AB7475MMHP | Ceramic Capacitor, Ceramic | TAIYO YUDEN | MBJCT32MAB7475MPPA18 vs TMJ325AB7475MMHP |
TMF325B7475MMHP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCT32MAB7475MPPA18 vs TMF325B7475MMHP |
GCG32ER71E475MA01K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBJCT32MAB7475MPPA18 vs GCG32ER71E475MA01K |
MBJCT32MAB7475MPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCT32MAB7475MPPA18 vs MBJCT32MAB7475MPPA01 |
C1210X475M3RAC3316 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MBJCT32MAB7475MPPA18 vs C1210X475M3RAC3316 |
MCJCT32MAB7475MPPA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCT32MAB7475MPPA18 vs MCJCT32MAB7475MPPA1J |
CS1210MKX7R8BB475 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | MBJCT32MAB7475MPPA18 vs CS1210MKX7R8BB475 |
CS3225X7R475M250NRL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | Samwha Electronics | MBJCT32MAB7475MPPA18 vs CS3225X7R475M250NRL |